Filter Your Search
1 - 10 of 16 results
|
US2882LUA-AAA-000-BU
Melexis Microelectronic Integrated Systems
|
Check for Price | Yes | Active | MELEXIS N V | , | compliant | 8542.39.00.01 | Melexis | ||||||||||||||||||||||||||||||||||||||||||
|
US2882LSE
Melexis Microelectronic Integrated Systems
|
Check for Price | Yes | Obsolete | YES | 50 A | 5 mA | e3 | 150 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | Matte Tin (Sn) | MELEXIS N V | compliant | 1.6 inch | 1.1 mm | 2.9 mm | PLASTIC | 3.75 mT | 6 mT | -6 mT | 0.50V | ANALOG VOLTAGE | MAGNETIC FIELD SENSOR,HALL EFFECT | 24 V | 3.5 V | SOLDER | |||||||||||||||||||||||
|
US2882LUA
Melexis Microelectronic Integrated Systems
|
Check for Price | Yes | Obsolete | NO | 50 A | 5 mA | e3 | 150 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | Matte Tin (Sn) | MELEXIS N V | compliant | 1.5 inch | 3 mm | 4.1 mm | PLASTIC | 3.75 mT | 6 mT | -6 mT | 0.50V | ANALOG VOLTAGE | MAGNETIC FIELD SENSOR,HALL EFFECT | 24 V | 3.5 V | SOLDER | |||||||||||||||||||||||
|
US2882CUA
Melexis Microelectronic Integrated Systems
|
Check for Price | Obsolete | 12 V | NO | ANALOG CIRCUIT | CMOS | 1 | 27 V | 3.5 V | COMMERCIAL | R-PSIP-T3 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | THESYS GESELLSCHAFT FUR MIKROELEKTRONIK MBH | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
US2882SSO
Melexis Microelectronic Integrated Systems
|
Check for Price | Obsolete | 12 V | YES | ANALOG CIRCUIT | CMOS | 1 | 27 V | 3.5 V | OTHER | R-PDSO-G3 | Not Qualified | 85 °C | -20 °C | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | THESYS GESELLSCHAFT FUR MIKROELEKTRONIK MBH | , | unknown | 8542.39.00.01 | SOT-23 | 3 | |||||||||||||||||||||||
|
US2882CSO
Melexis Microelectronic Integrated Systems
|
Check for Price | Obsolete | 12 V | YES | ANALOG CIRCUIT | CMOS | 1 | 27 V | 3.5 V | COMMERCIAL | R-PDSO-G3 | Not Qualified | 70 °C | 3 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | THESYS GESELLSCHAFT FUR MIKROELEKTRONIK MBH | , | unknown | 8542.39.00.01 | SOT-23 | 3 | ||||||||||||||||||||||||
|
US2882ESE
Melexis Microelectronic Integrated Systems
|
Check for Price | Yes | Obsolete | YES | 50 A | 5 mA | e3 | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | Matte Tin (Sn) | MELEXIS N V | compliant | Melexis | 1.6 inch | 1.1 mm | 2.9 mm | PLASTIC | 3.75 mT | 6 mT | -6 mT | 0.50V | ANALOG VOLTAGE | MAGNETIC FIELD SENSOR,HALL EFFECT | 24 V | 3.5 V | SOLDER | ||||||||||||||||||||||
|
US2882LSO
Melexis Microelectronic Integrated Systems
|
Check for Price | Active | MELEXIS N V | compliant | SOT-23 | 3 | ||||||||||||||||||||||||||||||||||||||||||||
|
US2882ESO
Melexis Microelectronic Integrated Systems
|
Check for Price | Active | MELEXIS N V | compliant | SOT-23 | 3 | ||||||||||||||||||||||||||||||||||||||||||||
|
US2882SUA
Melexis Microelectronic Integrated Systems
|
Check for Price | Obsolete | 12 V | NO | ANALOG CIRCUIT | CMOS | 1 | 27 V | 3.5 V | OTHER | R-PSIP-T3 | Not Qualified | 85 °C | -20 °C | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | THESYS GESELLSCHAFT FUR MIKROELEKTRONIK MBH | , | unknown | 8542.39.00.01 |