Filter Your Search
1 - 2 of 2 results
|
USB2412-DZK-TR
Microchip Technology Inc
|
$1.9365 | Yes | Active | USB | 24 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 65 mA | 3.6 V | 3 V | COMMERCIAL | S-PQCC-N28 | Not Qualified | e3 | 70 °C | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | QFN | 5 X 5 MM, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, QFN-28 | 28 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||
|
USB2412-DZK-TR
SMSC
|
Check for Price | Yes | Transferred | 24 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 3.6 V | 3 V | COMMERCIAL | S-XQCC-N28 | Not Qualified | 70 °C | 28 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | STANDARD MICROSYSTEMS CORP | QFN | 5 X 5 MM, 0.50 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, QFN-28 | 28 | compliant | 8542.31.00.01 |