Filter Your Search
1 - 2 of 2 results
|
USB2513-AEZG
SMSC
|
Check for Price | Yes | Obsolete | I2C | 0.0125 MBps | 24 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO REQUIRES 3.3V SUPPLY | 3.6 V | 3 V | COMMERCIAL | S-XQCC-N36 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | STANDARD MICROSYSTEMS CORP | QFN | 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36 | 36 | unknown | 8542.31.00.01 | |||||
|
USB2513-AEZG
Microchip Technology Inc
|
Check for Price | Yes | Not Recommended | I2C; SMBUS; USB | 0.0125 MBps | 24 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 180 mA | 3.6 V | 3 V | COMMERCIAL | S-PQCC-N36 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 36 | PLASTIC/EPOXY | HVQCCN | LCC36,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, QFN-36 | compliant | Microchip |