Filter Your Search
1 - 2 of 2 results
|
USB2642T/ML
Microchip Technology Inc
|
$4.8050 | Yes | Active | I2C; SMBUS; SPI; USB | 35 MBps | 24 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPERATES WITH 3.3V SUPPLY | 330 mA | 3.6 V | 3 V | COMMERCIAL | S-XQCC-N48 | e3 | 70 °C | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | QFN-48 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||
|
USB2642T/ML-SEU
Microchip Technology Inc
|
Check for Price | Yes | Active | I2C, SPI, USB | 24 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 330 mA | 3.6 V | 3 V | COMMERCIAL | S-XQCC-N48 | 70 °C | 48 | UNSPECIFIED | HVQCCN | LCC48,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | QFN-48 | compliant | 8542.31.00.01 |