Filter Your Search
1 - 4 of 4 results
|
USB3500-ABZJTR
Microchip Technology Inc
|
Check for Price | Active | 8 | 24 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | SYNC; BIT | NRZI | YES | 1 | 3.6 V | 3 V | OTHER | S-XQCC-N56 | 85 °C | TS 16949 | 56 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | QFN-56 | compliant | 8542.31.00.01 | 2016-02-10 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
USB3500-ABZJ
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 8 | 24 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | SYNC; BIT | NRZI | YES | 1 | 3.6 V | 3 V | OTHER | S-XQCC-N56 | e3 | 3 | 85 °C | 260 | TS 16949 | 56 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | QFN-56 | compliant | 8542.31.00.01 | EAR99 | Microchip | |||||||||||||||||||||||||||||||||||||||||||
|
USB3500-ABZJ
SMSC
|
Check for Price | Yes | Transferred | USB | 24 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | YES | 3.6 V | 3 V | COMMERCIAL | S-XQCC-N56 | Not Qualified | 3 | 70 °C | 260 | 56 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | STANDARD MICROSYSTEMS CORP | HVQCCN, | compliant | 8542.31.00.01 | SMSC | QFN | 56 | ||||||||||||||||||||||||||||||||||||||||||||||
|
USB3500-30-A
Global Connector Technology
|
Check for Price | Yes | Active | 1 | 85 °C | -30 °C | 650 µm | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | GCT (GLOBAL CONNECTOR TECHNOLOGY) | PEG | 0.193 inch | 0.209 inch | 0.406 inch | RECEPTACLE | USB CONNECTOR | FEMALE | RECTANGULAR | 30 mΩ | USB B | 100VAC V | 10000 Cycles | NO | NO | 1 GΩ | BLACK | POLYETHYLENE | YES | LOCKING | RIGHT ANGLE | BOARD AND PANEL | 1 | 1 | GENERAL PURPOSE | RECTANGULAR | 30u inch | POLARIZED HOUSING | 1 A | UL | NICKEL | STAINLESS STEEL | SURFACE MOUNT | 5 | 94V-0 |