Filter Your Search
1 - 3 of 3 results
|
USB5537B5000AKZETR
Microchip Technology Inc
|
$57.0701 | Yes | Yes | Obsolete | I2C; SMBUS; SPI; USB | 625 MBps | 25 MHz | YES | 1.25 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPRATES AT 3.3 V SUPPLY | 1.173 A | 1.31 V | 1.22 V | COMMERCIAL | S-XQCC-N72 | e3 | 1 | 70 °C | 260 | TS 16949 | 72 | UNSPECIFIED | HVQCCN | LCC72,.39SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | 10 X 10 MM, ROHS COMPLIANT, QFN-72 | compliant | Microchip | ||||
|
USB5537B-5000AKZETR
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | I2C; SMBUS; SPI; USB | 625 MBps | 25 MHz | YES | 1.25 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPRATES AT 3.3 V SUPPLY | 1.173 A | 1.31 V | 1.22 V | COMMERCIAL | S-XQCC-N72 | e3 | 1 | 70 °C | 260 | TS 16949 | 72 | UNSPECIFIED | HVQCCN | LCC72,.39SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | HVQCCN, | compliant | EAR99 | 8542.31.00.01 | ||||
|
USB5537B-5000AKZETR
SMSC
|
Check for Price | Transferred | I2C; SMBUS | 25 MHz | YES | 1.25 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPRATES AT 3.3 V SUPPLY | 1.31 V | 1.22 V | COMMERCIAL | S-XQCC-N72 | 70 °C | 72 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 10 mm | 10 mm | STANDARD MICROSYSTEMS CORP | HVQCCN, | unknown | 8542.31.00.01 |