Parametric results for: user interface under Other Interface ICs

Filter Your Search

1 - 10 of 8,631 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
Interface IC Type: INTERFACE CIRCUIT
Select parts from the table below to compare.
Compare
Compare
package
TCA9802DGKR
Texas Instruments
$0.3532 Yes Yes Active 1.8 V INTERFACE CIRCUIT BICMOS ALSO HAVE 1.65 MIN INPUT 1 3.6 V 800 mV 3.6 V 1.65 V YES AUTOMOTIVE S-PDSO-G8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm TSSOP, Compliant EAR99 8542.39.00.60 2017-03-08
package
TCA9802DGKT
Texas Instruments
$0.4067 Yes Yes Active 1.8 V INTERFACE CIRCUIT BICMOS 1 3.6 V 800 mV 3.6 V 1.65 V YES AUTOMOTIVE S-PDSO-G8 e4 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm TSSOP, Compliant EAR99 8542.39.00.60 2017-03-08
package
ISO1211DR
Texas Instruments
$0.4089 Yes Yes Active 2.5 V INTERFACE CIRCUIT 1 1 60 V 2.25 V YES R-PDSO-G8 e4 2 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.905 mm 1.75 mm 3.895 mm SOP, SOP8,.25 Compliant EAR99 8542.39.00.60 2017-07-02
CDM10VD2XTSA1
Infineon Technologies AG
$0.4151 Yes Not Recommended INTERFACE CIRCUIT 1 25 V 11 V YES INDUSTRIAL R-PDSO-G6 e3 1 105 °C -40 °C 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Tin (Sn) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm LSSOP, Compliant EAR99 8542.39.00.90
CDM10VD4XTSA1
Infineon Technologies AG
$0.4155 Yes Active INTERFACE CIRCUIT 1 25 V 11 V YES INDUSTRIAL R-PDSO-G6 1 105 °C -40 °C 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm LSSOP, Compliant EAR99 8542.39.00.90
CDM10VDXTSA1
Infineon Technologies AG
$0.4155 Yes Active INTERFACE CIRCUIT 1 25 V 11 V YES INDUSTRIAL R-PDSO-G6 e3 1 105 °C -40 °C 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Tin (Sn) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm LSSOP, Compliant EAR99 8542.39.00
CDM10V4XTSA1
Infineon Technologies AG
$0.4248 Yes Active INTERFACE CIRCUIT 1 25 V 11 V YES INDUSTRIAL R-PDSO-G6 e3 1 105 °C -40 °C 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Tin (Sn) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm LSSOP, TSOP6,.11,37 Compliant EAR99 8542.39.00.90
CDM10V2XTSA1
Infineon Technologies AG
$0.4253 Yes Active INTERFACE CIRCUIT 1 25 V 11 V YES INDUSTRIAL R-PDSO-G6 1 105 °C -40 °C 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm LSSOP, TSOP6,.11,37 Compliant EAR99 8542.39.00.90
package
NCN8025AMNTXG
onsemi
$0.4298 Yes Yes Active 3.3 V INTERFACE CIRCUIT 1 5.5 V 2.7 V YES S-PQCC-N24 e3 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 4 mm 1 mm 4 mm HVQCCN, LCC24,.16SQ,20 Compliant 8542.39.00.01 QFN24, 4x4, 0.5P 24 485L-01
package
CDM10VXTSA1
Infineon Technologies AG
$0.4331 Yes Yes Active INTERFACE CIRCUIT 1 25 V 11 V YES INDUSTRIAL R-PDSO-G6 1 105 °C -40 °C 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.6 mm LSSOP, Compliant EAR99 8542.39.00.90