Filter Your Search
1 - 10 of 12 results
|
USP-225-48
Mean Well
|
$56.4453 | Yes | Obsolete | 115 V | 48 V | 264 V | 90 V | 43.2 V | 52.8 V | 4.7 A | 1 | NO | YES | ALSO OPERATE WITH 127-370VDC | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 86 % | 1 | OUTPUT OVER VOLTAGE; THERMAL | 0.088375 Vrms | HYBRID | COMMERCIAL | 225.6 W | R-XXMA-X23 | UL, TUV, EAC | 65 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 23 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | XMA, | compliant | EAR99 | Mean Well | |||
|
USP-225-24
Mean Well
|
$56.4453 | Yes | Obsolete | 115 V | 24 V | 264 V | 90 V | 21.6 V | 26.4 V | 9.4 A | 1 | NO | YES | ALSO OPERATE WITH 127-370VDC | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 85 % | 1 | OUTPUT OVER VOLTAGE; THERMAL | 0.053025 Vrms | HYBRID | COMMERCIAL | 225.6 W | R-XXMA-X23 | UL, TUV, EAC | 65 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 23 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | XMA, | compliant | EAR99 | ||||
|
USP-225-5
Mean Well
|
$56.4453 | Yes | Obsolete | 115 V | 5 V | 264 V | 90 V | 4.5 V | 5.5 V | 40 A | 1 | NO | YES | ALSO OPERATE WITH 127-370VDC | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 77 % | 1 | OUTPUT OVER VOLTAGE; THERMAL | 0.03535 Vrms | HYBRID | COMMERCIAL | 200 W | R-XXMA-X23 | UL, TUV, EAC | 65 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 23 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | XMA, | compliant | EAR99 | Mean Well | |||
|
USP-225-3.3
Mean Well
|
$56.4453 | Yes | Yes | Obsolete | 115 V | 3.3 V | 264 V | 90 V | 2.97 V | 3.6 V | 40 A | 1 | NO | YES | ALSO OPERATE WITH 127-370VDC | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 72 % | 1 | OUTPUT OVER VOLTAGE; THERMAL | 0.03535 Vrms | HYBRID | COMMERCIAL | 132 W | R-XXMA-X23 | UL, TUV, EAC | 65 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 23 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | PACKAGE-23 | unknown | EAR99 | Mean Well | ||
|
USP-225-15
Mean Well
|
$56.4453 | Yes | Obsolete | 115 V | 15 V | 264 V | 90 V | 13.5 V | 16.5 V | 15 A | 1 | NO | YES | ALSO OPERATE WITH 127-370VDC | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 84 % | 1 | OUTPUT OVER VOLTAGE; THERMAL | 0.03535 Vrms | HYBRID | COMMERCIAL | 225 W | R-XXMA-X23 | UL, TUV, EAC | 65 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 23 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | XMA, | compliant | EAR99 | Mean Well | |||
|
USP-225-12
Mean Well
|
$56.4453 | Yes | Yes | Obsolete | 115 V | 12 V | 264 V | 90 V | 10.8 V | 13.2 V | 18.7 A | 1 | NO | YES | ALSO OPERATE WITH 127-370VDC | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 83 % | 1 | OUTPUT OVER VOLTAGE; THERMAL | 0.03535 Vrms | HYBRID | COMMERCIAL | 224.4 W | R-XXMA-X23 | UL, TUV, EAC | 65 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 23 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | PACKAGE-23 | unknown | EAR99 | Mean Well | ||
|
USP225-3.3
Astrodyne TDI Power Supplies & EMI Filters
|
Check for Price | Active | 115 V | 3.3 V | 264 V | 90 V | 2.97 V | 3.6 V | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 1 | HYBRID | OTHER | 132 W | R-XXMA-X23 | 40 °C | -20 °C | 23 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | ASTRODYNE TDI CORP | PACKAGE-23 | compliant | EAR99 | |||||||||||||||
|
USP225-12
Astrodyne TDI Power Supplies & EMI Filters
|
Check for Price | Active | 115 V | 12 V | 264 V | 90 V | 10.8 V | 13.2 V | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 1 | HYBRID | OTHER | 224.4 W | R-XXMA-X23 | 50 °C | -20 °C | 23 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | ASTRODYNE TDI CORP | PACKAGE-23 | compliant | EAR99 | |||||||||||||||
|
USP225-15
Astrodyne TDI Power Supplies & EMI Filters
|
Check for Price | Active | 115 V | 15 V | 264 V | 90 V | 13.5 V | 16.5 V | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 1 | HYBRID | OTHER | 225 W | R-XXMA-X23 | 50 °C | -20 °C | 23 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | ASTRODYNE TDI CORP | PACKAGE-23 | compliant | EAR99 | |||||||||||||||
|
USP225-5
Astrodyne TDI Power Supplies & EMI Filters
|
Check for Price | Active | 115 V | 5 V | 264 V | 90 V | 4.5 V | 5.5 V | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | 1 | HYBRID | OTHER | 200 W | R-XXMA-X23 | 40 °C | -20 °C | 23 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | ASTRODYNE TDI CORP | PACKAGE-23 | compliant | EAR99 |