Filter Your Search
1 - 10 of 5,349 results
|
UT54ACS163-PCC
Cobham Semiconductor Solutions
|
Check for Price | Transferred | 5 V | 24 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | AC | BINARY COUNTER | CMOS | TCO OUTPUT | 77 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.05 mm | AEROFLEX COLORADO SPRINGS | DIP | DIP, | 16 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
UT54ACS365-PQXH
Cobham Semiconductor Solutions
|
Check for Price | No | No | Transferred | 5 V | 13 ns | 1 | 6 | NO | DIP | 3-STATE | AC | BUS DRIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 1M Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | AEROFLEX COLORADO SPRINGS | DIP | DIP, | 16 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
UT54ACS374-UQXR
Cobham Advanced Electronic Solutions
|
Check for Price | No | Transferred | 5 V | 8 | YES | DFP | 71 MHz | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | CMOS | 100 µA | MILITARY | R-XDFP-F20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 100k Rad(Si) V | 20 | CERAMIC | FL20,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | DFP, FL20,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
UT54ACS4002-PVCR
Cobham Advanced Electronic Solutions
|
Check for Price | No | Transferred | 5 V | 14 ns | NO | DIP | NO | NOR GATE | CMOS | 100 µA | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 100k Rad(Si) V | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||
|
UT54ACS264UVAH
Cobham Advanced Electronic Solutions
|
Check for Price | No | Transferred | 5 V | YES | DFP | LOOK-AHEAD CARRY GENERATOR | CMOS | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
UT54ACS279-UVCR
Cobham PLC
|
Check for Price | No | Obsolete | 5 V | 18 ns | 4 | 1 | YES | DFP | JBAR-KBAR FLIP-FLOP | CMOS | 100 µA | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 100k Rad(Si) V | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | COBHAM PLC | DFP, FL16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
|
UT54ACS244-PVAH
Cobham PLC
|
Check for Price | No | Active | 5 V | 11 ns | 11 ns | 2 | 4 | NO | DIP | 3-STATE | AC | BUS DRIVER | CMOS | ENABLE LOW | 100 µA | 2 | TRUE | 5.5 V | 4.5 V | MILITARY | R-CDIP-T20 | Not Qualified | e0 | 125 °C | -55 °C | 38535V;38534K;883S | 1M Rad(Si) V | 20 | CERAMIC, METAL-SEALED COFIRED | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | COBHAM PLC | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||
|
UT54ACS365-UQXH
Cobham Advanced Electronic Solutions
|
Check for Price | No | Transferred | 5 V | 13 ns | 1 | 6 | YES | DFP | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 2 | TRUE | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 1M Rad(Si) V | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | DFP, FL16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
UT54ACS253-PQCR
Cobham Advanced Electronic Solutions
|
Check for Price | No | Transferred | 5 V | 16 ns | 2 | 4 | NO | DIP | 3-STATE | MULTIPLEXER | CMOS | 100 µA | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 100k Rad(Si) V | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | AEROFLEX MICROELECTRONIC SOLUTIONS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||||
|
UT54ACS11-UCA
Cobham Semiconductor Solutions
|
Check for Price | No | No | Transferred | 5 V | 13 ns | 3 | 3 | YES | DFP | AC | AND GATE | CMOS | 5.5 V | 4.5 V | MILITARY | R-CDFP-F14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.921 mm | 6.2865 mm | 9.525 mm | AEROFLEX COLORADO SPRINGS | DFP | DFP, | 14 | unknown | 8542.39.00.01 |