Filter Your Search
1 - 10 of 10 results
|
UTP28CH43RD
Panduit Corp
|
$19.7500 | Yes | Obsolete | 8 | COMMUNICATION CABLE | RJ45 PLUG | RJ45 PLUG | TX5E-28 | 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX | ANSI/TIA-1096-A; IEC 60603-7; CSA; CUL; UL | NO | YES | NO | 75 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | NO | 28 AWG | 3.8 mm | 13.106 mm | PANDUIT CORP | compliant | ||
|
UTP28CH43GR
Panduit Corp
|
$19.7500 | Yes | Obsolete | 8 | COMMUNICATION CABLE | RJ45 PLUG | RJ45 PLUG | TX5E-28 | 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX | ANSI/TIA-1096-A; IEC 60603-7; CSA; CUL; UL | NO | YES | NO | 75 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | NO | 28 AWG | 3.8 mm | 13.106 mm | PANDUIT CORP | compliant | ||
|
UTP28CH43BU
Panduit Corp
|
$19.7500 | Yes | Obsolete | 8 | COMMUNICATION CABLE | RJ45 PLUG | RJ45 PLUG | TX5E-28 | 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX | ANSI/TIA-1096-A; IEC 60603-7; CSA; CUL; UL | NO | YES | NO | 75 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | NO | 28 AWG | 3.8 mm | 13.106 mm | PANDUIT CORP | compliant | ||
|
UTP28CH43OR
Panduit Corp
|
$19.7500 | Yes | Obsolete | 8 | COMMUNICATION CABLE | RJ45 PLUG | RJ45 PLUG | TX5E-28 | 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX | ANSI/TIA-1096-A; IEC 60603-7; CSA; CUL; UL | NO | YES | NO | 75 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | NO | 28 AWG | 3.8 mm | 13.106 mm | PANDUIT CORP | compliant | ||
|
UTP28CH43
Panduit Corp
|
$19.7500 | Yes | Obsolete | 8 | COMMUNICATION CABLE | RJ45 PLUG | RJ45 PLUG | TX5E-28 | 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX | ANSI/TIA-1096-A; IEC 60603-7; CSA; CUL; UL | NO | YES | NO | 75 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | NO | 28 AWG | 3.8 mm | 13.106 mm | PANDUIT CORP | compliant | ||
|
UTP28CH43BL
Panduit Corp
|
$19.7500 | Yes | Obsolete | 8 | COMMUNICATION CABLE | RJ45 PLUG | RJ45 PLUG | TX5E-28 | 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX | ANSI/TIA-1096-A; IEC 60603-7; CSA; CUL; UL | NO | YES | NO | 75 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | NO | 28 AWG | 3.8 mm | 13.106 mm | PANDUIT CORP | compliant | ||
|
UTP28CH43GY
Panduit Corp
|
$19.7500 | Yes | Obsolete | 8 | COMMUNICATION CABLE | RJ45 PLUG | RJ45 PLUG | TX5E-28 | 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX | ANSI/TIA-1096-A; IEC 60603-7; CSA; CUL; UL | NO | YES | NO | 75 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | NO | 28 AWG | 3.8 mm | 13.106 mm | PANDUIT CORP | compliant | ||
|
UTP28CH43VL
Panduit Corp
|
$19.7500 | Yes | Obsolete | 8 | COMMUNICATION CABLE | RJ45 PLUG | RJ45 PLUG | TX5E-28 | 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX | ANSI/TIA-1096-A; IEC 60603-7; CSA; CUL; UL | NO | YES | NO | 75 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | NO | 28 AWG | 3.8 mm | 13.106 mm | PANDUIT CORP | compliant | ||
|
UTP28CH43YL
Panduit Corp
|
$19.7500 | Yes | Obsolete | 8 | COMMUNICATION CABLE | RJ45 PLUG | RJ45 PLUG | TX5E-28 | 1000 BASE-T, GIGABITE ETHERNET, 10 BASE-T, 100BASETX | ANSI/TIA-1096-A; IEC 60603-7; CSA; CUL; UL | NO | YES | NO | 75 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | NO | 28 AWG | 3.8 mm | 13.106 mm | PANDUIT CORP | compliant | ||
|
UTP28CH43PK
Panduit Corp
|
Check for Price | Active | 8 | COMMUNICATION CABLE | RJ45 PLUG | RJ45 PLUG | ETHERNET 1000BASE-T, ETHERNET 100BASE-TX | IEC | NO | YES | NO | 60 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | NO | 28 AWG | 3.8 mm | 13.105 mm | PANDUIT CORP | compliant |