Filter Your Search
1 - 10 of 13 results
|
UTP28CH45MPK
Panduit Corp
|
Check for Price | Active | 8 | COMMUNICATION CABLE | RJ45 PLUG | RJ45 PLUG | ETHERNET 1000BASE-T, ETHERNET 100BASE-TX | IEC | NO | YES | NO | 60 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | NO | 28 AWG | 3.8 mm | 45 mm | PANDUIT CORP | compliant | |||
|
UTP28CH45MVL
Panduit Corp
|
Check for Price | Yes | Active | 8 | COMMUNICATION CABLE | RJ45 PLUG | RJ45 PLUG | ETHERNET 1000BASE-T, ETHERNET 100BASE-TX | IEC | NO | YES | NO | 60 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | NO | 28 AWG | 3.8 mm | 45 mm | PANDUIT CORP | compliant | ||
|
UTP28CH45MGR
Panduit Corp
|
Check for Price | Yes | Active | 8 | COMMUNICATION CABLE | RJ45 PLUG | RJ45 PLUG | ETHERNET 1000BASE-T, ETHERNET 100BASE-TX | IEC | NO | YES | NO | 60 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | NO | 28 AWG | 3.8 mm | 45 mm | PANDUIT CORP | compliant | ||
|
UTP28CH45MBL
Panduit Corp
|
Check for Price | Yes | Active | 8 | COMMUNICATION CABLE | RJ45 PLUG | RJ45 PLUG | ETHERNET 1000BASE-T, ETHERNET 100BASE-TX | IEC | NO | YES | NO | 60 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | NO | 28 AWG | 3.8 mm | 45 mm | PANDUIT CORP | compliant | ||
|
UTP28CH4.5MPG
Panduit Corp
|
Check for Price | Yes | Obsolete | 8 | COMMUNICATION CABLE | RJ45 PLUG | RJ45 PLUG | CSA; CUL; IEC; UL | NO | YES | NO | 75 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | NO | 28 AWG | 3.8 mm | 4.5 mm | PANDUIT CORP | compliant | |||
|
UTP28CH45MOR
Panduit Corp
|
Check for Price | Yes | Active | 8 | COMMUNICATION CABLE | RJ45 PLUG | RJ45 PLUG | ETHERNET 1000BASE-T, ETHERNET 100BASE-TX | IEC | NO | YES | NO | 60 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | NO | 28 AWG | 3.8 mm | 45 mm | PANDUIT CORP | compliant | ||
|
UTP28CH4.5MPB
Panduit Corp
|
Check for Price | Yes | Obsolete | 8 | COMMUNICATION CABLE | RJ45 PLUG | RJ45 PLUG | CSA; CUL; IEC; UL | NO | YES | NO | 75 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | NO | 28 AWG | 3.8 mm | 4.5 mm | PANDUIT CORP | compliant | |||
|
UTP28CH45MRD
Panduit Corp
|
Check for Price | Yes | Active | 8 | COMMUNICATION CABLE | RJ45 PLUG | RJ45 PLUG | ETHERNET 1000BASE-T, ETHERNET 100BASE-TX | IEC | NO | YES | NO | 60 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | NO | 28 AWG | 3.8 mm | 45 mm | PANDUIT CORP | compliant | ||
|
UTP28CH45M
Panduit Corp
|
Check for Price | Yes | Active | 8 | COMMUNICATION CABLE | RJ45 PLUG | RJ45 PLUG | ETHERNET 1000BASE-T, ETHERNET 100BASE-TX | IEC | NO | YES | NO | 60 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | NO | 28 AWG | 3.8 mm | 45 mm | PANDUIT CORP | compliant | ||
|
UTP28CH45MBU
Panduit Corp
|
Check for Price | Yes | Active | 8 | COMMUNICATION CABLE | RJ45 PLUG | RJ45 PLUG | ETHERNET 1000BASE-T, ETHERNET 100BASE-TX | IEC | NO | YES | NO | 60 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | STRANDED | 0.081 mm2 | NO | 28 AWG | 3.8 mm | 45 mm | PANDUIT CORP | compliant |