Filter Your Search
1 - 2 of 2 results
|
UTP28X35MPK
Panduit Corp
|
Check for Price | Obsolete | 8 | COMMUNICATION CABLE | RJ45 PLUG | RJ45 PLUG | DATA CENTER, ETHERNET, HIGH SPEED COMPUTING | ANSI/TIA-1096-A; CSA; IEC 60603-7; UL | NO | YES | NO | 75 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | SOLID | 0.081 mm2 | NO | 28 AWG | 4.7 mm | 35 mm | PANDUIT CORP | compliant | ||
|
UTP28X3.5MPK
Panduit Corp
|
Check for Price | Active | 8 | COMMUNICATION CABLE | RJ45 PLUG | RJ45 PLUG | DATA CENTER, ETHERNET, HIGH SPEED COMPUTING | ANSI/TIA-1096-A; CSA; IEC 60603-7; UL | NO | YES | NO | 75 °C | -10 °C | COPPER ALLOY | CABLE ASSEMBLY | SOLID | 0.081 mm2 | NO | 28 AWG | 4.7 mm | 3.5 mm | PANDUIT CORP | compliant |