Filter Your Search
1 - 10 of 94 results
|
UWR-5/3000-D48ANTL1
C&D Technologies Inc
|
Check for Price | No | Obsolete | 48 V | 5 V | 75 V | 36 V | 4.75 V | 5.25 V | 3 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | OTHER | 15 W | R-PDMA-P6 | e0 | Not Qualified | 60 °C | -40 °C | 6 | PLASTIC/EPOXY | DMA | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | C&D TECHNOLOGIES INC | , MODULE,6LEAD,0.8 | unknown | EAR99 | |||||||||||
|
UWR-5/3000-D48A-31086
Murata Power Solutions
|
Check for Price | No | No | Obsolete | 48 V | 5 V | 75 V | 36 V | 4.925 V | 5.075 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | OTHER | 15 W | R-PDMA-P6 | 60 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 12.57 mm | MURATA POWER SOLUTIONS INC | , | compliant | EAR99 | MODULE | 6/4 | ||||||||
|
UWR-5/3000-D48A
DATEL Inc
|
Check for Price | No | Transferred | 48 V | 5 V | 75 V | 36 V | 4.925 V | 5.075 V | 3 A | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | OTHER | 15 W | R-PDMA-P4 | e0 | Not Qualified | 60 °C | -40 °C | 4 | PLASTIC/EPOXY | DIP | DIP18,.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | DATEL INC | DIP, DIP18,.8 | unknown | EAR99 | ||||||||||
|
UWR-5/3000-D48ACT-30770
C&D Technologies Inc
|
Check for Price | No | No | Contact Manufacturer | 48 V | 5 V | 75 V | 36 V | 4.75 V | 5.25 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | OTHER | 15 W | R-PDMA-P6 | e0 | Not Qualified | 60 °C | -40 °C | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | C&D TECHNOLOGIES INC | , | unknown | EAR99 | ||||||||||||
|
UWR-5/3000-D48ACTL1
DATEL Inc
|
Check for Price | No | Transferred | 48 V | 5 V | 75 V | 36 V | 4.75 V | 5.25 V | 3 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | OTHER | 15 W | R-PDMA-P6 | e0 | Not Qualified | 60 °C | -40 °C | 6 | PLASTIC/EPOXY | DMA | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | DATEL INC | , MODULE,6LEAD,0.8 | unknown | EAR99 | |||||||||||
|
UWR-5/3000-D48ACTL2-C
C&D Technologies Inc
|
Check for Price | Yes | Transferred | 48 V | 5 V | 75 V | 36 V | 4.925 V | 5.075 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | OTHER | 15 W | R-PDMA-P6 | e4 | Not Qualified | 60 °C | -40 °C | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | C&D TECHNOLOGIES INC | , | unknown | EAR99 | MODULE | 5 | |||||||||||
|
UWR-5/3000-D48ATL2-C
Murata Power Solutions
|
Check for Price | Yes | Yes | Obsolete | 48 V | 5 V | 75 V | 36 V | 4.75 V | 5.25 V | 3 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | INDUSTRIAL | 15 W | R-PDMA-P6 | e4 | Not Qualified | 85 °C | -40 °C | 6 | PLASTIC/EPOXY | DMA | MODULE,6LEAD,0.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | 25.4 mm | 50.8 mm | 13.332 mm | MURATA POWER SOLUTIONS INC | ROHS COMPLIANT, PLASTIC PACKAGE-6 | compliant | EAR99 | MODULE | 6 | |||||
|
UWR-5/3000-D48ACT
DATEL Inc
|
Check for Price | No | Transferred | 48 V | 5 V | 75 V | 36 V | 4.75 V | 5.25 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | OTHER | 15 W | R-PDMA-P6 | e0 | Not Qualified | 60 °C | -40 °C | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | DATEL INC | , | unknown | EAR99 | |||||||||||||
|
UWR-5/3000-D48ATL2-C
C&D Technologies Inc
|
Check for Price | Yes | Yes | Transferred | 48 V | 5 V | 75 V | 36 V | 4.925 V | 5.075 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | OTHER | 15 W | R-PDMA-P5 | e4 | Not Qualified | 60 °C | -40 °C | 5 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | C&D TECHNOLOGIES INC | , | unknown | EAR99 | MODULE | 5 | ||||||||||
|
UWR-5/3000-D48ANTL1-C
C&D Technologies Inc
|
Check for Price | Yes | Yes | Transferred | 48 V | 5 V | 75 V | 36 V | 4.925 V | 5.075 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | OTHER | 15 W | R-PDMA-P6 | e4 | Not Qualified | 60 °C | -40 °C | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | C&D TECHNOLOGIES INC | , | unknown | EAR99 | MODULE | 5 |