Filter Your Search
1 - 10 of 14 results
|
DRS-5V30W1NZ
Delta Electronics Inc
|
$29.3473 | Yes | Yes | Active | 100 V | 5 V | 264 V | 85 V | 5 V | 5.5 V | 3 A | 1 | NO | YES | ALSO OPERATES IN DC VOLTAGE 120-375VDC | AC-DC REGULATED POWER SUPPLY MODULE | 79 % | 0.5 % | 1 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | HYBRID | 15 W | 2 s | R-PXMA-X | IEC, EN, UL | 70 °C | -20 °C | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 21 mm | 89.5 mm | 75 mm | DELTA ELECTRONICS INC | PACKAGE | unknown | EAR99 | Delta Electronics | ||||||
|
PJ-24V30WCNA
Delta Electronics Inc
|
Check for Price | Yes | Yes | Active | 100 V | 24 V | 264 V | 85 V | 21.6 V | 26.4 V | 1.3 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.02304 % | 0.625 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.06363 Vrms | HYBRID | 31.2 W | 500 ms | R-XXMA-X | CB, CE, CUL, UKCA, UL | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 60 mm | 125 mm | 36.5 mm | DELTA ELECTRONICS INC | MODULE | compliant | EAR99 | |||||
|
DRC-24V30W1AG
Delta Electronics Inc
|
Check for Price | Active | 100 V | 24 V | 264 V | 90 V | 23.52 V | 24.48 V | 1.25 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY | 87 % | 0.5 % | 1 % | 1 | OVER VOLTAGE; OVER CURRENT; OVER LOAD; OVER TEMPERATURE;SHORT CIRCUIT | HYBRID | 30 W | 2 s | R-PXMA-X | CB, CE, EAC, UKCA, UL | 71 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 53 mm | 91 mm | 55.6 mm | DELTA ELECTRONICS INC | unknown | EAR99 | 2018-12-11 | ||||||||
|
DRS-24V30W1AZ
Delta Electronics Inc
|
Check for Price | Yes | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | DELTA ELECTRONICS INC | compliant | EAR99 | Delta Electronics | ||||||||||||||||||||||||||||||||||||||
|
DRC-12V30W1AZ
Delta Electronics Inc
|
Check for Price | Yes | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | DELTA ELECTRONICS INC | unknown | EAR99 | Delta Electronics | ||||||||||||||||||||||||||||||||||||||
|
PJ-24V30WLNA
Delta Electronics Inc
|
Check for Price | Yes | Yes | Active | 100 V | 24 V | 264 V | 85 V | 21.6 V | 26.4 V | 1.3 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.02304 % | 0.625 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.06363 Vrms | HYBRID | 31.2 W | 500 ms | R-XXMA-X | CB, CE, CUL, UKCA, UL | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 60 mm | 125 mm | 36.5 mm | DELTA ELECTRONICS INC | MODULE | compliant | EAR99 | |||||
|
DRC-24V30W1AZ
Delta Electronics Inc
|
Check for Price | Yes | Yes | Active | 100 V | 24 V | 264 V | 90 V | 23.52 V | 24.48 V | 1.25 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY | 87 % | 0.5 % | 1 % | 1 | OVER VOLTAGE; OVER CURRENT; OVER LOAD; OVER TEMPERATURE;SHORT CIRCUIT | HYBRID | 30 W | 2 s | R-PXMA-X | CB, CE, EAC, UKCA, UL | 71 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 53 mm | 91 mm | 55.6 mm | DELTA ELECTRONICS INC | PACKAGE | unknown | EAR99 | Delta Electronics | |||||
|
PJ-12V30WCNA
Delta Electronics Inc
|
Check for Price | Yes | Yes | Active | AC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | DELTA ELECTRONICS INC | compliant | EAR99 | Delta Electronics | ||||||||||||||||||||||||||||||||||||||
|
PJ-24V30WBNA
Delta Electronics Inc
|
Check for Price | Yes | Yes | Active | 100 V | 24 V | 264 V | 85 V | 21.6 V | 26.4 V | 1.3 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.02304 % | 0.625 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | 0.06363 Vrms | HYBRID | 31.2 W | 500 ms | R-XXMA-X | CB, CE, CUL, UKCA, UL | 70 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 50 mm | 105 mm | 26.6 mm | DELTA ELECTRONICS INC | MODULE | compliant | EAR99 | Delta Electronics | ||||
|
LED-DR-12V-30W-SLIM
TT Electronics Resistors
|
Check for Price | Active | 12 V | 240 V | 200 V | 2.5 A | 1 | NO | NO | AC-DC LED POWER SUPPLY MODULE | 85 % | 1 | OUTPUT OVER LOAD; SHORT CIRCUIT | HYBRID | 30 W | R-PXMA-X | EN | 45 °C | -20 °C | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 30 mm | 251 mm | 16.3 mm | TT ELECTRONICS PLC | unknown |