Filter Your Search
1 - 3 of 3 results
|
V-105-1A4
OMRON Corporation
|
Check for Price | Yes | Active | 600 mA | 250 V | 50000 Cycle(s) | 0.015 mΩ | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SHORT HINGE ROLLER LEVER | APPROVALS: CSA; UL | 15A@250VAC | .6A@250VDC | 10 A | N.O.-N.C. | 250 V | 1000VAC V | 100 MΩ | 1.18 N | 1.6 mm | -25 °C | 105 °C | PANEL MOUNT | 2.4 mm | SILVER | SILVER | POLYETHYLENE | 0.815 inch | IP40 | NO | SOLDER | 0.472 inch | 10.3 mm | 15.9 mm | 27.8 mm | 0.394 inch | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | Omron Electronics | |||
|
V-105-1A4-T-K
OMRON Corporation
|
Check for Price | Yes | Active | 10 A | 8 V | 50000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SHORT HINGE ROLLER LEVER | 10A@250VAC | 10A@8VDC | 10 A | 250 V | 0.98 N | 1.5 mm | -25 °C | 150 °C | PANEL MOUNT | 2.5 mm | IP40 | NO | SOLDER | 10.3 mm | 15.9 mm | 27.8 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | ROHS COMPLIANT | ||||||||||||||
|
V-105-1A4-T
OMRON Corporation
|
Check for Price | Yes | Active | 10 A | 8 V | 50000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SHORT HINGE ROLLER LEVER | 10A@250VAC | 10A@8VDC | 10 A | 250 V | 0.98 N | 1.5 mm | -25 °C | 150 °C | PANEL MOUNT | 2.5 mm | IP40 | NO | SOLDER | 10.3 mm | 15.9 mm | 27.8 mm | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | Omron Electronics | ROHS COMPLIANT |