Filter Your Search
1 - 10 of 11 results
|
V-151-1C26
OMRON Corporation
|
$5.4900 | Yes | Active | SNAP ACTING/LIMIT SWITCH | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||
|
V-151-1C25
OMRON Corporation
|
Check for Price | Yes | Active | SNAP ACTING/LIMIT SWITCH | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | Omron Electronics | ||||||||||||||||||||||||||||||||||||||
|
V-151-1A5-T-K
OMRON Corporation
|
Check for Price | Yes | Active | 15 A | 8 V | 20000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SHORT HINGE LEVER | 15A@250VAC | 15A@8VDC | 15 A | 250 V | 0.98 N | 1.5 mm | -25 °C | 150 °C | PANEL MOUNT | 2.5 mm | IP40 | NO | SOLDER | 10.3 mm | 15.9 mm | 27.8 mm | OMRON CORP | unknown | EAR99 | 8536.50.90.40 | ROHS COMPLIANT | ||||||||||||||||
|
V151180C-EJC11-000
Carling Technologies
|
Check for Price | Active | 0.01 mΩ | SPST | MAINTAINED | ROCKER SWITCH | ROCKER | ON-OFF | 1500VRMS V | 50 MΩ | -40 °C | 85 °C | PANEL MOUNT | LAMP | POLYESTER | NO | QUICK CONNECT | 0.505 inch | 20.828 mm | 27.4066 mm | 0.4 inch | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||
|
V151180C-EJC15-000
Carling Technologies
|
Check for Price | Active | 0.01 mΩ | SPST | MAINTAINED | ROCKER SWITCH | ROCKER | ON-OFF | 1500VRMS V | 50 MΩ | -40 °C | 85 °C | PANEL MOUNT | LAMP | POLYESTER | NO | QUICK CONNECT | 0.505 inch | 20.828 mm | 27.4066 mm | 0.4 inch | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||
|
V-151-1A5-T
OMRON Corporation
|
Check for Price | Yes | Active | 15 A | 8 V | 20000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SHORT HINGE LEVER | 15A@250VAC | 15A@8VDC | 15 A | 250 V | 0.98 N | 1.5 mm | -25 °C | 150 °C | PANEL MOUNT | 2.5 mm | IP40 | NO | SOLDER | 10.3 mm | 15.9 mm | 27.8 mm | OMRON CORP | unknown | EAR99 | 8536.50.90.40 | ROHS COMPLIANT | ||||||||||||||||
|
V-151-1C5
OMRON Corporation
|
Check for Price | Yes | Active | SNAP ACTING/LIMIT SWITCH | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||
|
V151180B-AGC11-000
Carling Technologies
|
Check for Price | Active | 0.01 mΩ | SPST | MAINTAINED | ROCKER SWITCH | ROCKER | ON-OFF | 1500VRMS V | 50 MΩ | -40 °C | 85 °C | PANEL MOUNT | LAMP | POLYESTER | NO | QUICK CONNECT | 0.505 inch | 20.828 mm | 27.4066 mm | 0.4 inch | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||
|
V-151-1A5
OMRON Corporation
|
Check for Price | Yes | Active | 600 mA | 250 V | 20000 Cycle(s) | 0.015 mΩ | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SHORT HINGE LEVER | APPROVALS: CSA; UL | 15A@250VAC | .6A@250VDC | 15 A | N.O.-N.C. | 250 V | 1000VAC V | 100 MΩ | 1.96 N | 1.6 mm | -25 °C | 105 °C | PANEL MOUNT | 2.4 mm | SILVER ALLOY | SILVER ALLOY | POLYETHYLENE | 0.598 inch | IP40 | NO | SOLDER | 0.551 inch | 10.3 mm | 15.9 mm | 27.8 mm | 0.394 inch | OMRON CORP | unknown | EAR99 | 8536.50.70.00 | ||||||
|
V-151-1A6
OMRON Corporation
|
Check for Price | Yes | Active | SNAP ACTING/LIMIT SWITCH | OMRON CORP | unknown | EAR99 | 8536.50.70.00 |