Filter Your Search
1 - 1 of 1 results
![]() |
V150B15H250BF2
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 150 V | 15 V | 200 V | 100 V | 1.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 250 W | R-XDMA-P9 | e4 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | 13.95 mm | VICOR CORP | MODULE | DFM, | 9 | not_compliant | EAR99 |