Filter Your Search
1 - 10 of 45 results
|
V15T16-CP200-K
Honeywell Sensing and Control
|
$2.0812 | Yes | Obsolete | 6000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | 16A@250VAC | 16 A | 250 V | 1.96 N | 1.6 mm | PANEL MOUNT | 2.3 mm | NO | QUICK CONNECT | 10.3 mm | 19.3 mm | 27.8 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.70.00 | |||
|
V15T16-CP200
Honeywell Sensing and Control
|
$4.4222 | Active | 6000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | 16A@250VAC | 16 A | 250 V | 1.96 N | 1.6 mm | PANEL MOUNT | 2.4 mm | NO | QUICK CONNECT | 10.3 mm | 15.9 mm | 28.8 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | Honeywell | |||
|
V15T16-CP200A02
Honeywell Sensing and Control
|
$4.7800 | Active | unknown | ||||||||||||||||||||||||
|
V15T16-CP200A-01-K
Honeywell Sensing and Control
|
Check for Price | Active | 6000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SHORT STRAIGHT LEVER | 16A@250VAC | 16 A | 250 V | 1.96 N | PANEL MOUNT | NO | QUICK CONNECT | 10.3 mm | 15.9 mm | 27.8 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||||
|
V15T16-CP200-04-K
Honeywell Sensing and Control
|
Check for Price | Active | 6000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER LEVER | 16A@250VAC | 16 A | 250 V | 1.96 N | PANEL MOUNT | NO | QUICK CONNECT | 10.3 mm | 15.9 mm | 27.8 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||||
|
V15T16-CP200-04
Honeywell Sensing and Control
|
Check for Price | Active | 6000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER LEVER | 16A@250VAC | 16 A | 250 V | 1.96 N | PANEL MOUNT | NO | QUICK CONNECT | 10.3 mm | 15.9 mm | 27.8 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||||
|
V15T16-CP200A
Honeywell Sensing and Control
|
Check for Price | Active | 6000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | PIN PLUNGER | 16A@250VAC | 16 A | 250 V | 1.96 N | PANEL MOUNT | NO | QUICK CONNECT | 10.3 mm | 15.9 mm | 27.8 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||||
|
V15T16-CP200A-04
Honeywell Sensing and Control
|
Check for Price | Active | 6000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | SIMULATED ROLLER LEVER | 16A@250VAC | 16 A | 250 V | 1.96 N | PANEL MOUNT | NO | QUICK CONNECT | 10.3 mm | 15.9 mm | 27.8 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||||
|
V15T16-CP200B-06
Honeywell Sensing and Control
|
Check for Price | Active | 6000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LONG ROLLER LEVER | 16A@250VAC | 16 A | 250 V | 1.96 N | PANEL MOUNT | NO | QUICK CONNECT | 10.3 mm | 15.9 mm | 27.8 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | ||||||
|
V15T16-CP200A-05-K
Honeywell Sensing and Control
|
Check for Price | Active | 6000 Cycle(s) | SPST | MOMENTARY | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | 16A@250VAC | 16 A | 250 V | 1.96 N | PANEL MOUNT | NO | QUICK CONNECT | 10.3 mm | 15.9 mm | 27.8 mm | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 |