Filter Your Search
1 - 1 of 1 results
|
V23026B1107B201
TE Connectivity
|
Check for Price | Yes | Obsolete | 1.5 V | 70 mW | 32 Ω | 1 A | 150 V | 125 V | 1 A | 1000 Cycle(s) | SPDT | LATCHED | POWER/SIGNAL RELAY | DC | 47 mA | 1.5 V | 1A@150VAC | 1A@125VDC | 50 mΩ | 2 ms | 2 ms | CSA; UL | -40 °C | 85 °C | AC/DC | LEAD NICKEL | PANEL MOUNT | 6 | TUBE | 1 FORM C | IMMERSION CLEANABLE CASE | NO | SOLDER/QUICK CONNECT | 7.6 mm | 6.9 mm | 13 mm | 13mm x 7.6mm x 6.9mm | 3.5 inch | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.49.00.50 |