Parametric results for: v23026d1021b201 under RF Relays

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
-
Manufacturer Part Number: v23026d1021b201
Select parts from the table below to compare.
Compare
Compare
V23026D1021B201*X020
TE Connectivity
$52.1966 Yes Obsolete 80 mW 313 Ω 1 A 150 V 125 V 1 A SPDT MOMENTARY RF RELAY DC POLARIZED 16 mA 5 V 1A@150VAC 1A@125VDC 1500 Vrms 500 Vrms -40 °C 85 °C AC/DC LEAD NICKEL PANEL MOUNT TR 1 FORM C RT3 NO SOLDER/QUICK CONNECT 7.8 mm 8 mm 13.4 mm 13.4mm x 7.8mm x 8mm 2 g TE CONNECTIVITY LTD ROHS COMPLIANT unknown EAR99 8536.49.00.50 TE Connectivity
V23026D1021B201
TE Connectivity
Check for Price Yes Yes Obsolete 5 V 80 mW 313 Ω 1 A 150 V 125 V 1 A 100 MHz 900 MHz 10000 Cycle(s) SPDT MOMENTARY RF RELAY DC RELEASE TIME WITH DIODE IN PARALLEL 16 mA 3.75 V 500 mV 5 V 1A@150VAC 1A@125VDC 50 mΩ Random -0.12 dB -30 dB 5 ms 5 ms 1.75 CSA; UL -40 °C 70 °C AC/DC Palladium Nickel GOLD RHODIUM SURFACE MOUNT-STRAIGHT 6 TUBE 1 FORM C IP67/RT3 NO SOLDER 7.85 mm 8 mm 13 mm 13mm x 7.85mm x 8mm TE CONNECTIVITY LTD ROHS COMPLIANT unknown EAR99 8536.49.00.50 TE Connectivity
V23026D1021B201
TE Connectivity / Elcon Power Connectors
Check for Price Yes Obsolete 80 mW 313 Ω 1 A 150 V 125 V 1 A 100 MHz 900 MHz 100000 Cycle(s) SPDT MOMENTARY RF RELAY DC 16 mA 3.75 V 500 mV 5 V 1A@150VAC 1A@125VDC -1.9 dB -18 dB 2 ms 400 µs 2.4 ms 1.75 CSA; UL -40 °C 70 °C AC/DC SURFACE MOUNT-STRAIGHT IP67 NO SOLDER 7.9 mm 8 mm 13.5 mm 13.5mm x 7.9mm x 8mm TYCO ELECTRONICS ELCON unknown EAR99 8536.49.00.50 TE Connectivity
V23026D1021B201X020
TE Connectivity
Check for Price Yes Obsolete 80 mW 313 Ω 1 A 150 V 125 V 1 A SPDT MOMENTARY RF RELAY DC POLARIZED 16 mA 5 V 1A@150VAC 1A@125VDC 1500 Vrms 500 Vrms -40 °C 85 °C AC/DC LEAD NICKEL PANEL MOUNT TR 1 FORM C RT3 NO SOLDER/QUICK CONNECT 7.8 mm 8 mm 13.4 mm 13.4mm x 7.8mm x 8mm 2 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.49.00.50