Filter Your Search
1 - 1 of 1 results
|
V23026E1102B201X020
TE Connectivity
|
Check for Price | Yes | Active | 96 mW | 1.5 kΩ | 1 A | 150 V | 125 V | 1 A | 100 MHz | 900 MHz | 10000 Cycle(s) | SPDT | LATCHED | RF RELAY | DC | RELEASE TIME WITH DIODE IN PARALLEL | 8 mA | 9 V | 9 V | 12 V | 1A@150VAC | 1A@125VDC | -0.12 dB | -30 dB | 5 ms | 5 ms | 10 ms | 1.75 | UL | -40 °C | 85 °C | AC/DC | LEAD NICKEL | PANEL MOUNT | TR | 1 FORM C | IP67/RT3 | NO | SOLDER/QUICK CONNECT | 7.8 mm | 8 mm | 13.4 mm | 13.4mm x 7.75mm x 8mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 |