Filter Your Search
1 - 1 of 1 results
|
V23030C1021A206
TE Connectivity
|
Check for Price | Yes | Obsolete | 789 mW | 730 Ω | 2 A | 36 V | 30 V | 2 A | 6PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 33 mA | 30 V | 36 V | 1 GΩ | 50 °C | 70 °C | AC/DC | GOLD | PANEL MOUNT | BOX | 6 FORM C | DUST PROOF | NO | SOLDER/QUICK CONNECT | 37.4 mm | 10.2 mm | 39.7 mm | 39.7 X 37.4 X 10.2 | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity |