Filter Your Search
1 - 10 of 23 results
|
V23047-A1036-A501
TE Connectivity
|
$1.0000 | Active | 36 V | 700 mW | 1.851 kΩ | 6 A | 400 V | 6 A | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 19 mA | 27 V | 3.6 V | 36 V | 6A@400VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | CCC; CUL; IEC61810-1; IEC60947-5-1; TUV; UL; VDE | -25 °C | 70 °C | AC | SILVER NICKEL | PANEL MOUNT | 8 | BOX; TUBE | 2 FORM C | RT3 | NO | SOLDER/QUICK CONNECT | 12.6 mm | 25.5 mm | 29 mm | 29mm X 12.6mm X 25.5mm | 0.002999745999491999 inch | 20 g | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||
|
V23047-A1015-A501
TE Connectivity
|
$1.0000 | Yes | Active | 701 mW | 321 Ω | 6 A | 400 V | 6 A | MOMENTARY | POWER/SIGNAL RELAY | 15 V | 4000 Vrms | 1500 Vrms | -25 °C | 70 °C | SILVER NICKEL | PANEL MOUNT | BOX; TUBE | 2 FORM C | NO | SOLDER/QUICK CONNECT | 12.6 mm | 25.5 mm | 29 mm | 20 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||
|
V23047-A1018-A501
TE Connectivity
|
$6.5418 | Active | 18 V | 671 mW | 483 Ω | 6 A | 400 V | 6 A | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 37 mA | 13.5 V | 1.8 V | 18 V | 6A@400VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | CCC; CUL; TUV; UL; VDE | -25 °C | 70 °C | AC | SILVER NICKEL | PANEL MOUNT | 8 | BOX; TUBE | 2 FORM C | RT3 | NO | SOLDER/QUICK CONNECT | 12.6 mm | 25.5 mm | 29 mm | 29mm x 12.6mm x 25.5mm | 0.002999745999491999 inch | 20 g | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||
|
V23047-A1021-A511
TE Connectivity
|
$8.4356 | Active | 21 V | 700 mW | 630 Ω | 6 A | 400 V | 6 A | DPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 33 mA | 16 V | 2.1 V | 21 V | 6A@400VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | CCC; CUL; IEC61810-1; IEC60947-5-1; TUV; UL; VDE | -25 °C | 70 °C | AC | SILVER NICKEL | PANEL MOUNT | 6 | BOX; TUBE | 1 FORM A,B | RT3 | NO | SOLDER/QUICK CONNECT | 12.6 mm | 25.5 mm | 29 mm | 29mm x 12.6mm x 25.5mm | 0.002999745999491999 inch | 20 g | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||
|
V23047A1012A511
TE Connectivity
|
$8.5265 | Yes | Active | 12 V | 699 mW | 206 Ω | 6 A | 400 V | 6 A | DPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 58 mA | 9 V | 1.2 V | 12 V | 6A@400VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | CCC; CUL; TUV; UL; VDE | -25 °C | 70 °C | AC | SILVER NICKEL | PANEL MOUNT | 6 | BOX; TUBE | 1 FORM A,B | RT3 | NO | SOLDER/QUICK CONNECT | 12.6 mm | 25.5 mm | 29 mm | 29mm x 12.6mm x 25.5mm | 0.002999745999491999 inch | 20 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||
|
V23047-A1005-A501
TE Connectivity
|
$8.9699 | Active | 5 V | 700 mW | 36 Ω | 6 A | 400 V | 6 A | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 140 mA | 3.8 V | 500 mV | 5 V | 6A@400VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | CCC; CUL; TUV; UL; VDE | -25 °C | 70 °C | AC | SILVER NICKEL | PANEL MOUNT | 8 | BOX; TUBE | 2 FORM C | RT3 | NO | SOLDER/QUICK CONNECT | 12.6 mm | 25.5 mm | 29 mm | 29mm x 12.6mm x 25.5mm | 0.002999745999491999 inch | 20 g | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||
|
V23047-A1024-A511
TE Connectivity
|
$9.0408 | Active | 24 V | 700 mW | 823 Ω | 6 A | 400 V | 6 A | DPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 29 mA | 18 V | 2.4 V | 24 V | 6A@400VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | CCC; CUL; IEC61810-1; IEC60947-5-1; TUV; UL; VDE | -25 °C | 70 °C | AC | SILVER NICKEL | PANEL MOUNT | 6 | BOX; TUBE | 1 FORM A,B | RT3 | NO | SOLDER/QUICK CONNECT | 12.6 mm | 25.5 mm | 29 mm | 29mm x 12.6mm x 25.5mm | 0.002999745999491999 inch | 20 g | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||
|
V23047-A1021-A501
TE Connectivity
|
$9.2210 | Active | 21 V | 700 mW | 630 Ω | 6 A | 400 V | 6 A | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 33 mA | 16 V | 2.1 V | 21 V | 6A@400VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | CCC; CUL; IEC61810-1; IEC60947-5-1; TUV; UL; VDE | -25 °C | 70 °C | AC | SILVER NICKEL | PANEL MOUNT | 8 | BOX; TUBE | 2 FORM C | RT3 | NO | SOLDER/QUICK CONNECT | 12.6 mm | 25.5 mm | 29 mm | 29mm x 12.6mm x 25.5mm | 0.002999745999491999 inch | 20 g | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||
|
V23047A1005A501
TE Connectivity
|
$9.3158 | Yes | Active | 5 V | 700 mW | 36 Ω | 6 A | 400 V | 6 A | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 140 mA | 3.8 V | 500 mV | 5 V | 6A@400VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | CCC; CUL; TUV; UL; VDE | -25 °C | 70 °C | AC | SILVER NICKEL | PANEL MOUNT | 8 | BOX; TUBE | 2 FORM C | RT3 | NO | SOLDER/QUICK CONNECT | 12.6 mm | 25.5 mm | 29 mm | 29mm x 12.6mm x 25.5mm | 0.002999745999491999 inch | 20 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||
|
V23047-A1036-A511
TE Connectivity
|
$9.8600 | Active | 36 V | 700 mW | 1.851 kΩ | 6 A | 400 V | 6 A | DPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 19 mA | 27 V | 3.6 V | 36 V | 6A@400VAC | 100 mΩ | 4000 Vrms | 1500 Vrms | Random | CCC; CUL; IEC61810-1; IEC60947-5-1; TUV; UL; VDE | -25 °C | 70 °C | AC | SILVER NICKEL | PANEL MOUNT | 6 | BOX; TUBE | 1 FORM A,B | RT3 | NO | SOLDER/QUICK CONNECT | 12.6 mm | 25.5 mm | 29 mm | 29mm x 12.6mm x 25.5mm | 0.002999745999491999 inch | 20 g | TE CONNECTIVITY LTD | unknown |