Filter Your Search
1 - 10 of 49 results
|
V23057-B0023-A401
TE Connectivity
|
$14.0156 | Yes | Active | 500 mW | 7.2 kΩ | 8 A | 250 V | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 8 mA | 40 V | 6 V | 60 V | 8A@250VAC | 10 ms | 6 ms | UL; VDE | -40 °C | 70 °C | AC | THROUGH HOLE-STRAIGHT | RT3 | NO | SOLDER | 10.4 mm | 25.1 mm | 28 mm | 28mm x 10.4mm x 25.1mm | TE CONNECTIVITY LTD | compliant | EAR99 | ||||||||||||||||
|
V23057-B0001-A101
TE Connectivity
|
$15.5103 | Yes | Active | 6 V | 450 mW | 80 Ω | 5 A | 400 V | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 75 mA | 4.2 V | 600 mV | 5A@400VAC | Random | 7 ms | 3 ms | UL; VDE | -40 °C | 70 °C | AC | SILVER NICKEL | THROUGH HOLE-STRAIGHT | 5 | BOX; TUBE | 1 FORM C | RT3 | NO | SOLDER | 10.4 mm | 25.1 mm | 28 mm | 28mm X 10.4mm X 25.1mm | 0.138001016002032 inch | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity | |||||||||
|
V23057-B0006-A102
TE Connectivity
|
$16.8987 | Active | 500 mW | 1.2 kΩ | 5 A | 250 V | 2000000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | V23057 | DC | 20 mA | 16 V | 2.4 V | 24 V | 5A@250VAC | 7.5 ms | 3.5 ms | UL; VDE | -40 °C | 70 °C | AC | THROUGH HOLE-STRAIGHT MOUNT | RT3 | NO | NOT SPECIFIED | SOLDER | 10.4 mm | 25.1 mm | 28 mm | 28mm X 10.4mm X 25.1mm | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||
|
V23057B0006A101
TE Connectivity
|
$19.6396 | Yes | Obsolete | 480 mW | 1.2 kΩ | 5 A | 400 V | 5 A | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 20 mA | 16 V | 2.4 V | 24 V | UL; VDE | -40 °C | 70 °C | AC/DC | SILVER NICKEL | PANEL MOUNT | BOX; TUBE | 1 FORM C | NO | SOLDER/QUICK CONNECT | 10.4 mm | 25.1 mm | 28 mm | 28mm x 10.4mm x 25.1mm | 14 g | TE CONNECTIVITY LTD | compliant | EAR99 | TE Connectivity | ROHS COMPLIANT | |||||||||||||
|
V23057-B0006-A101
TE Connectivity
|
$27.5245 | Transferred | 480 mW | 1.2 kΩ | 5 A | 400 V | 2000000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 20 mA | 16 V | 2.4 V | 24 V | 5A@400VAC | 10 ms | 6 ms | UL; VDE | -40 °C | 70 °C | AC | THROUGH HOLE-STRAIGHT MOUNT | BULK | RT3 | NO | SOLDER | 10.4 mm | 25.1 mm | 28 mm | 28mm X 10.4mm X 25.1mm | TYCO ELECTRONICS ELCON | unknown | EAR99 | TE Connectivity | ROHS COMPLIANT | |||||||||||||
|
V23057B0006A102
TE Connectivity
|
Check for Price | Yes | Obsolete | 480 mW | 1.2 kΩ | 5 A | 400 V | 5 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 20 mA | 16 V | 2.4 V | 24 V | UL; VDE | -40 °C | 70 °C | AC/DC | SILVER NICKEL | PANEL MOUNT | BOX; TUBE | 1 FORM A | NO | SOLDER/QUICK CONNECT | 10.4 mm | 25.1 mm | 28 mm | 28mm x 10.4mm x 25.1mm | 14 g | TE CONNECTIVITY LTD | compliant | EAR99 | ROHS COMPLIANT | ||||||||||||||
|
V23057-B0006-B101
TE Connectivity
|
Check for Price | Active | 24 V | 500 mW | 1.2 kΩ | 5 A | 250 V | 2000000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 20 mA | 16 V | 2.4 V | 24 V | 5A@250VAC | Random | 10 ms | 6 ms | UL; VDE | -40 °C | 70 °C | AC | Silver Nickel Oxide | THROUGH HOLE-STRAIGHT | 5 | 1 FORM C | RT3 | NO | SOLDER | 10.4 mm | 25.1 mm | 28 mm | 28mm x 10.4mm x 25.1mm | 0.003500127000254001 inch | TE CONNECTIVITY LTD | unknown | EAR99 | ||||||||||
|
V23057-B0023-A202
TE Connectivity
|
Check for Price | Active | 500 mW | 7.2 kΩ | 8 A | 250 V | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 8 mA | 40 V | 6 V | 60 V | 8A@250VAC | 7.5 ms | 3.5 ms | UL; VDE | -40 °C | 70 °C | AC | THROUGH HOLE-STRAIGHT | RT3 | NO | SOLDER | 10.4 mm | 25.1 mm | 28 mm | 28mm x 10.4mm x 25.1mm | TE CONNECTIVITY LTD | unknown | EAR99 | |||||||||||||||||
|
V23057-B0013-A202
TE Connectivity
|
Check for Price | Active | 500 mW | 4.7 kΩ | 8 A | 250 V | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 10 mA | 32 V | 4.8 V | 48 V | 8A@250VAC | 7.5 ms | 3.5 ms | UL; VDE | -40 °C | 70 °C | AC | THROUGH HOLE-STRAIGHT | RT3 | NO | SOLDER | 10.4 mm | 25.1 mm | 28 mm | 28mm x 10.4mm x 25.1mm | TE CONNECTIVITY LTD | unknown | EAR99 | |||||||||||||||||
|
V23057-B0002-A202
TE Connectivity
|
Check for Price | Active | 500 mW | 330 Ω | 8 A | 250 V | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 36 mA | 8 V | 1.2 V | 12 V | 8A@250VAC | 7.5 ms | 3.5 ms | UL; VDE | -40 °C | 70 °C | AC | THROUGH HOLE-STRAIGHT | RT3 | NO | SOLDER | 10.4 mm | 25.1 mm | 28 mm | 28mm x 10.4mm x 25.1mm | TE CONNECTIVITY LTD | unknown | EAR99 |