Filter Your Search
1 - 3 of 3 results
|
V23079D1005B301
TE Connectivity
|
$3.0611 | Yes | Yes | Active | 140 mW | 4.114 kΩ | 5 A | 250 V | 220 V | 5 A | 100 MHz | 900 MHz | 200000 Cycle(s) | DPDT | MOMENTARY | RF RELAY | V23079 | DC | RELEASE TIME WITH DIODE IN PARALLEL | 6 mA | 18 V | 2.4 V | 24 V | 5A@250VAC | 5A@220VDC | -0.27 dB | -20.7 dB | 8 ms | 9 ms | 17 ms | 1.4 | CSA; UL | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | BOX; TAPE AND REEL | IP67 | NO | NOT SPECIFIED | SOLDER | 7.5 mm | 9.4 mm | 15 mm | 15mm X 7.5mm X 9.4mm | TE CONNECTIVITY LTD | unknown | TE Connectivity | |||||||||||||||||
|
V23079-D1005-B301
TE Connectivity
|
Check for Price | Yes | Active | 24 V | 682 mW | 4.114 kΩ | 2 A | 250 V | 220 V | 2 A | DPDT | MOMENTARY | RF RELAY | DC | 6 mA | 18 V | 2.4 V | 24 V | 62.5VA@250VAC | 2A@250VAC | 60W@220VDC | 2A@220VDC | 50 mΩ | 1500 Vrms | 1000 Vrms | Random | 1 GΩ | 4 ms | 2 ms | UL | -40 °C | 85 °C | AC/DC | GOLD | GOLD | PANEL MOUNT | 10 | TR | 2 FORM C | NO | SOLDER/QUICK CONNECT | 7.2 mm | 10.4 mm | 14.5 mm | 14.5mm x 7.2mm x 10.4mm | 2.8 g | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.49.00.50 | |||||||||||||||
|
V23079-D1005-B301
Infineon Technologies AG
|
Check for Price | Obsolete | RF RELAY | INFINEON TECHNOLOGIES AG | compliant | EAR99 |