Filter Your Search
1 - 1 of 1 results
|
V23106J2001B201
TE Connectivity
|
Check for Price | Obsolete | 5 V | 140 mW | 178 Ω | 1 A | 250 V | 220 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 28 mA | 3.75 V | 500 mV | 5 V | 62.5VA@250VAC | 1A@250VAC | 30W@220VDC | 1A@220VDC | 50 mΩ | Random | 1 GΩ | 2 ms | 1 ms | CSA; UL | -40 °C | 70 °C | AC/DC | Silver | GOLD | THROUGH HOLE-STRAIGHT | 10 | 2 FORM C | HERMETICALLY SEALED | NO | SOLDER | 9 mm | 5 mm | 14 mm | 14mm x 9mm x 5mm | 0.004000508001016002 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.49.00.50 |