Filter Your Search
1 - 10 of 14 results
|
V23148-A0105-A101
TE Connectivity
|
$6.0621 | Yes | Active | 327 mW | 440 Ω | 5 A | 400 V | 5 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 27 mA | 8.8 V | 1.2 V | 12 V | 7A@400VAC | 2000 Vrms | 1000 Vrms | 5 ms | 3 ms | UL | -25 °C | 70 °C | AC | SILVER NICKEL | PANEL MOUNT | BOX | 1 FORM C | RT3 | NO | SOLDER/QUICK CONNECT | 16.2 mm | 14.9 mm | 21.2 mm | 21.2mm x 16.2mm x 14.9mm | 9 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | unknown | TE Connectivity | |||
|
V23148-A1107-A101
TE Connectivity
|
$6.4465 | Yes | Active | 324 mW | 1.78 kΩ | 5 A | 400 V | 5 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 13.5 mA | 17.5 V | 2.4 V | 24 V | 7A@400VAC | 4000 Vrms | 1000 Vrms | 5 ms | 3 ms | UL | -25 °C | 70 °C | AC | SILVER NICKEL | PANEL MOUNT | BOX | 1 FORM C | RT3 | NO | SOLDER/QUICK CONNECT | 16.2 mm | 14.9 mm | 21.2 mm | 21.2mm x 16.2mm x 14.9mm | 9 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | |||
|
V23148-A0107-A101
TE Connectivity
|
$6.8942 | Yes | Active | 324 mW | 1.78 kΩ | 5 A | 400 V | 5 A | 50000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 13.5 mA | 17.5 V | 2.4 V | 24 V | 7A@400VAC | 2000 Vrms | 1000 Vrms | 5 ms | 3 ms | UL | -25 °C | 70 °C | AC | SILVER NICKEL | PANEL MOUNT | BOX | 1 FORM C | RT3 | NO | SOLDER/QUICK CONNECT | 16.2 mm | 14.9 mm | 21.2 mm | 21.2mm x 16.2mm x 14.9mm | 9 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | |||
|
V23148-A0103-A101
TE Connectivity
|
$7.0443 | Yes | Active | 327 mW | 110 Ω | 5 A | 400 V | 5 A | MOMENTARY | POWER/SIGNAL RELAY | 6 V | 2000 Vrms | 1000 Vrms | -25 °C | 70 °C | SILVER NICKEL | PANEL MOUNT | BOX | 1 FORM C | NO | SOLDER/QUICK CONNECT | 16.2 mm | 14.9 mm | 21.2 mm | 9 g | TE CONNECTIVITY LTD | compliant | EAR99 | |||||||||||||||||
|
V23148-A0007-A101
TE Connectivity
|
$7.2464 | Yes | Active | 450 mW | 1.28 kΩ | 7 A | 400 V | 7 A | MOMENTARY | POWER/SIGNAL RELAY | 24 V | 2000 Vrms | 1000 Vrms | -25 °C | 70 °C | SILVER NICKEL | PANEL MOUNT | BOX | 1 FORM C | NO | SOLDER/QUICK CONNECT | 16.2 mm | 14.9 mm | 21.2 mm | 9 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||
|
V23148-A0003-A101
TE Connectivity
|
$8.3930 | Yes | Active | 450 mW | 80 Ω | 7 A | 400 V | 7 A | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 75 mA | 4.2 V | 600 mV | 6 V | 7A@400VAC | 2000 Vrms | 1000 Vrms | 5 ms | 3 ms | UL | -25 °C | 70 °C | AC | SILVER NICKEL | PANEL MOUNT | BOX | 1 FORM C | RT3 | NO | SOLDER/QUICK CONNECT | 16.2 mm | 14.9 mm | 21.2 mm | 21.2mm x 16.2mm x 14.9mm | 9 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | |||||
|
V23148-B0007-A101
TE Connectivity
|
$9.9020 | Yes | Active | 1.213 W | 475 Ω | 7 A | 400 V | 7 A | 50000 Cycle(s) | SPDT | LATCHED | POWER/SIGNAL RELAY | DC | 92 mA | 18.7 V | 6 V | 24 V | 7A@400VAC | 2000 Vrms | 1000 Vrms | 5 ms | 3 ms | UL | -25 °C | 70 °C | AC/DC | SILVER NICKEL | PANEL MOUNT | BOX | 1 FORM C | RT3 | NO | SOLDER/QUICK CONNECT | 16.2 mm | 14.9 mm | 21.2 mm | 21.2mm x 16.2mm x 14.9mm | 9 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity | |||
|
V23148-A0005-B101
TE Connectivity
|
$10.1402 | Yes | Active | 450 mW | 320 Ω | 7 A | 400 V | 7 A | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 38 mA | 8.4 V | 1.2 V | 12 V | 7A@400VAC | 2000 Vrms | 1000 Vrms | 7 ms | 5 ms | UL; VDE | -25 °C | 70 °C | AC/DC | SILVER NICKEL | PANEL MOUNT | BOX | 1 FORM A | RT3 | NO | SOLDER/QUICK CONNECT | 16.2 mm | 14.9 mm | 21.2 mm | 21.2mm x 16.2mm x 14.9mm | 9 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | |||||
|
V23148-B0008-A101
TE Connectivity
|
$10.8853 | Yes | Active | 1.317 W | 1.75 kΩ | 7 A | 400 V | 7 A | MOMENTARY | POWER/SIGNAL RELAY | 48 V | 2000 Vrms | 1000 Vrms | -25 °C | 70 °C | SILVER NICKEL | PANEL MOUNT | BOX | 1 FORM C | NO | SOLDER/QUICK CONNECT | 16.2 mm | 14.9 mm | 21.2 mm | 9 g | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||
|
V23148-B0005-A101
TE Connectivity
|
$11.6307 | Yes | Active | 1.21 W | 119 Ω | 7 A | 400 V | 7 A | SPDT | LATCHED | POWER/SIGNAL RELAY | DC | 38 mA | 8.4 V | 1.2 V | 12 V | 7A@400VAC | 2000 Vrms | 1000 Vrms | 5 ms | 3 ms | UL | -25 °C | 70 °C | AC | SILVER NICKEL | PANEL MOUNT | BOX | 1 FORM C | RT3 | NO | SOLDER/QUICK CONNECT | 16.2 mm | 14.9 mm | 21.2 mm | 21.2mm x 16.2mm x 14.9mm | 9 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity |