Filter Your Search
1 - 1 of 1 results
|
V23162B421B110
TE Connectivity
|
Check for Price | Yes | Obsolete | 700 Ω | 2 A | 125 V | 150 V | 2 A | MOMENTARY | POWER/SIGNAL RELAY | DC | 125 V | 150 V | 1000 Vrms | 500 Vrms | 1 GΩ | -40 °C | 70 °C | NICKEL | SOCKET MOUNT | BOX | 4 FORM C | NO | SOLDER/QUICK CONNECT | 19 mm | 30 mm | 30 mm | 19 X 30 X 30 | 35 g | TE CONNECTIVITY LTD | compliant |