Parametric results for: v24a12e48bn2 under Power Supply Modules

Filter Your Search

1 - 10 of 21 results

|
Manufacturer Part Number: v24a12e4
Select parts from the table below to compare.
Compare
Compare
V24A12E400BL
Vicor Corporation
$222.4300 No No Active 24 V 12 V 36 V 18 V 1.2 V 13.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID OTHER 400 W R-XDFM-P9 e0 Not Qualified 100 °C -10 °C 9 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO TIN LEAD PIN/PEG DUAL 55.88 mm 116.84 mm VICOR CORP MODULE DFM, 9 not_compliant EAR99
V24A12E400BL3
Vicor Corporation
$223.2600 No No Active 24 V 12 V 36 V 18 V 1.2 V 13.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID OTHER 400 W R-XDFM-P9 e0 Not Qualified 100 °C -10 °C 9 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO TIN LEAD PIN/PEG DUAL 55.88 mm 116.84 mm VICOR CORP MODULE MODULE-9 9 not_compliant EAR99
V24A12E400BL2
Vicor Corporation
$223.2700 No No Active 24 V 12 V 36 V 18 V 1.2 V 13.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID OTHER 400 W R-XDFM-P9 e0 Not Qualified 100 °C -10 °C 9 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO TIN LEAD PIN/PEG DUAL 55.88 mm 116.84 mm VICOR CORP MODULE MODULE-9 9 not_compliant EAR99
V24A12E400B3
Vicor Corporation
$223.3800 No No Active 24 V 12 V 36 V 18 V 1.2 V 13.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID OTHER 400 W R-XDFM-P9 e0 Not Qualified 100 °C -10 °C 9 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO TIN LEAD PIN/PEG DUAL 55.88 mm 116.84 mm VICOR CORP MODULE DFM, 9 not_compliant EAR99
V24A12E400B2
Vicor Corporation
$223.4000 No No Active 24 V 12 V 36 V 18 V 1.2 V 13.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID OTHER 400 W R-XDFM-P9 e0 Not Qualified 100 °C -10 °C 9 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO TIN LEAD PIN/PEG DUAL 55.88 mm 116.84 mm VICOR CORP MODULE MODULE-9 9 not_compliant EAR99
V24A12E400BG
Vicor Corporation
$225.6800 Yes Yes Active 24 V 12 V 36 V 18 V 1.2 V 13.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID OTHER 400 W R-XDFM-P9 e4 Not Qualified 100 °C -10 °C 9 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO GOLD PIN/PEG DUAL 55.88 mm 116.84 mm VICOR CORP MODULE DFM, 9 not_compliant EAR99
V24A12E400BF3
Vicor Corporation
$226.8800 Yes Yes Active 24 V 12 V 36 V 18 V 1.2 V 13.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID OTHER 400 W R-XDFM-P9 e4 Not Qualified 100 °C -10 °C 9 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO GOLD PIN/PEG DUAL 55.88 mm 116.84 mm VICOR CORP MODULE MODULE-9 9 not_compliant EAR99
V24A12E400BF2
Vicor Corporation
$226.9000 Yes Yes Active 24 V 12 V 36 V 18 V 1.2 V 13.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID OTHER 400 W R-XDFM-P9 e4 Not Qualified 100 °C -10 °C 9 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO GOLD PIN/PEG DUAL 55.88 mm 116.84 mm VICOR CORP MODULE DFM, 9 not_compliant EAR99
V24A12E400BN
Vicor Corporation
$229.1700 No No Active 24 V 12 V 36 V 18 V 1.2 V 13.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID OTHER 400 W R-XDFM-P9 e0 Not Qualified 100 °C -10 °C 9 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO TIN LEAD PIN/PEG DUAL 55.88 mm 116.84 mm VICOR CORP MODULE DFM, 9 not_compliant EAR99
V24A12E400BN3
Vicor Corporation
$230.0100 No No Active 24 V 12 V 36 V 18 V 1.2 V 13.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID OTHER 400 W R-XDFM-P9 e0 Not Qualified 100 °C -10 °C 9 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO TIN LEAD PIN/PEG DUAL 55.88 mm 116.84 mm VICOR CORP MODULE DFM, 9 not_compliant EAR99