Filter Your Search
1 - 3 of 3 results
|
V24C3V3T75BG3
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 24 V | 3.3 V | 36 V | 18 V | 330 mV | 3.63 V | 30.7 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 79 % | 0.2 % | 0.4 % | 1 | 0.0618 Vrms | HYBRID | INDUSTRIAL | 75 W | R-XDFM-P7 | e4 | Not Qualified | UL, CSA, TUV | 100 °C | -40 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | MODULE | , | 7 | compliant | EAR99 | ||
|
V24C3V3T75BG
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 24 V | 3.3 V | 36 V | 18 V | 330 mV | 3.63 V | 30.7 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 79 % | 0.2 % | 0.4 % | 1 | 0.0618 Vrms | HYBRID | INDUSTRIAL | 75 W | R-XDFM-P7 | e4 | Not Qualified | UL, CSA, TUV | 100 °C | -40 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | MODULE | PACKAGE-7 | 7 | compliant | EAR99 | ||
|
V24C3V3T75BG2
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 24 V | 3.3 V | 36 V | 18 V | 330 mV | 3.63 V | 30.7 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 79 % | 0.2 % | 0.4 % | 1 | 0.0618 Vrms | HYBRID | INDUSTRIAL | 75 W | R-XDFM-P7 | e4 | Not Qualified | UL, CSA, TUV | 100 °C | -40 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | VICOR CORP | MODULE | , | 7 | compliant | EAR99 |