Filter Your Search
1 - 3 of 3 results
![]() |
V28B15T150BF
Vicor Corporation
|
$182.3500 | Yes | Yes | Active | 24 V | 15 V | 36 V | 9 V | 13.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 150 W | R-XDMA-P9 | e4 | 100 °C | -40 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 57.9 mm | 13.2 mm | VICOR CORP | MODULE | MODULE-9 | 9 | compliant | EAR99 | ||||
![]() |
V28B15T150BF2
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 24 V | 15 V | 36 V | 9 V | 13.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 150 W | R-XDMA-P9 | e4 | 100 °C | -40 °C | 260 | 5 | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Gold (Au) - with Nickel (Ni) barrier | PIN/PEG | DUAL | 55.88 mm | 57.9 mm | 13.2 mm | VICOR CORP | MODULE | MODULE-9 | 9 | compliant | EAR99 | ||
![]() |
V28B15T150BF3
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 24 V | 15 V | 36 V | 9 V | 13.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 150 W | R-XDMA-P9 | e4 | 100 °C | -40 °C | 260 | 5 | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Gold (Au) - with Nickel (Ni) barrier | PIN/PEG | DUAL | 55.88 mm | 57.9 mm | 13.2 mm | VICOR CORP | MODULE | MODULE-9 | 9 | compliant | EAR99 |