Filter Your Search
1 - 1 of 1 results
|
V28C12M100BG2
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 28 V | 12 V | 36 V | 9 V | 1.2 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 100 W | R-XDMA-P7 | e4 | Not Qualified | 100 °C | -55 °C | 7 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 10.9 mm | VICOR CORP | MODULE | DFM, | 7 | compliant | EAR99 | VICOR |