Filter Your Search
1 - 10 of 21 results
![]() |
V300B15E250BL
Vicor Corporation
|
$177.5800 | No | No | Active | 300 V | 15 V | 375 V | 180 V | 1.5 V | 16.5 V | 16.67 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 88.6 % | 0.2 % | 0.2 % | 1 | 0.0972125 Vrms | HYBRID | OTHER | 250 W | R-XDMA-P9 | e0 | Not Qualified | CE, CSA, IEC, UL | 100 °C | -10 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | 15.95 mm | VICOR CORP | MODULE | , | 9 | not_compliant | EAR99 | ||||
![]() |
V300B15E250B3
Vicor Corporation
|
$178.2300 | No | No | Active | 300 V | 15 V | 375 V | 180 V | 1.5 V | 16.5 V | 16.67 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 88.6 % | 0.2 % | 0.2 % | 1 | 0.0972125 Vrms | HYBRID | OTHER | 250 W | R-XDMA-P9 | e0 | Not Qualified | CE, CSA, IEC, UL | 100 °C | -10 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | 13.95 mm | VICOR CORP | MODULE | PACKAGE-9 | 9 | not_compliant | EAR99 | ||||
![]() |
V300B15E250BS
Vicor Corporation
|
$179.5900 | No | No | Active | 300 V | 15 V | 375 V | 180 V | 1.5 V | 16.5 V | 16.67 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 88.6 % | 0.2 % | 0.2 % | 1 | 0.0972125 Vrms | HYBRID | OTHER | 250 W | R-XDMA-P9 | e0 | Not Qualified | CE, CSA, IEC, UL | 100 °C | -10 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | 13.95 mm | VICOR CORP | MODULE | , | 9 | not_compliant | EAR99 | VICOR | |||
![]() |
V300B15E250BG
Vicor Corporation
|
$181.3400 | Yes | Yes | Active | 300 V | 15 V | 375 V | 180 V | 1.5 V | 16.5 V | 16.67 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 88.6 % | 0.2 % | 0.2 % | 1 | 0.0972125 Vrms | HYBRID | OTHER | 250 W | R-XDMA-P9 | e4 | Not Qualified | CE, CSA, IEC, UL | 100 °C | -10 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | 15.95 mm | VICOR CORP | MODULE | PACKAGE-9 | 9 | not_compliant | EAR99 | ||||
![]() |
V300B15E250BN
Vicor Corporation
|
$181.3400 | No | No | Active | 300 V | 15 V | 375 V | 180 V | 1.5 V | 16.5 V | 16.67 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 88.6 % | 0.2 % | 0.2 % | 1 | 0.0972125 Vrms | HYBRID | OTHER | 250 W | R-XDMA-P9 | e0 | Not Qualified | CE, CSA, IEC, UL | 100 °C | -10 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | 15.95 mm | VICOR CORP | MODULE | , | 9 | not_compliant | EAR99 | ||||
![]() |
V300B15E250BG3
Vicor Corporation
|
$181.8700 | Yes | Yes | Active | 300 V | 15 V | 375 V | 180 V | 1.5 V | 16.5 V | 16.67 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 88.6 % | 0.2 % | 0.2 % | 1 | 0.0972125 Vrms | HYBRID | OTHER | 250 W | R-XDMA-P9 | e4 | Not Qualified | CE, CSA, IEC, UL | 100 °C | -10 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | 15.95 mm | VICOR CORP | MODULE | , | 9 | not_compliant | EAR99 | ||||
![]() |
V300B15E250BS2
Vicor Corporation
|
Check for Price | No | No | Active | 300 V | 15 V | 375 V | 180 V | 1.5 V | 16.5 V | 16.67 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 88.6 % | 0.2 % | 0.2 % | 1 | 0.0972125 Vrms | HYBRID | OTHER | 250 W | R-XDMA-P9 | e0 | Not Qualified | CE, CSA, IEC, UL | 100 °C | -10 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | 13.95 mm | VICOR CORP | MODULE | PACKAGE-9 | 9 | not_compliant | EAR99 | ||||
![]() |
V300B15E250BS3
Vicor Corporation
|
Check for Price | No | No | Active | 300 V | 15 V | 375 V | 180 V | 1.5 V | 16.5 V | 16.67 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 88.6 % | 0.2 % | 0.2 % | 1 | 0.0972125 Vrms | HYBRID | OTHER | 250 W | R-XDMA-P9 | e0 | Not Qualified | CE, CSA, IEC, UL | 100 °C | -10 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | 13.95 mm | VICOR CORP | MODULE | , | 9 | not_compliant | EAR99 | ||||
![]() |
V300B15E250BL2
Vicor Corporation
|
Check for Price | No | No | Active | 300 V | 15 V | 375 V | 180 V | 1.5 V | 16.5 V | 16.67 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 88.6 % | 0.2 % | 0.2 % | 1 | 0.0972125 Vrms | HYBRID | OTHER | 250 W | R-XDMA-P9 | e0 | Not Qualified | CE, CSA, IEC, UL | 100 °C | -10 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | 15.95 mm | VICOR CORP | MODULE | , | 9 | not_compliant | EAR99 | ||||
|
V300B15E250BK2
Vicor Corporation
|
Check for Price | Active | 300 V | 15 V | 375 V | 180 V | 1.5 V | 16.5 V | 16.67 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 88.6 % | 0.2 % | 0.2 % | 1 | 0.0972125 Vrms | HYBRID | 250 W | R-XDFM-P9 | e4 | CE, CSA, IEC, UL | 100 °C | -10 °C | 260 | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | VICOR CORP | , | compliant | EAR99 |