Filter Your Search
1 - 10 of 21 results
|
V300B15H150BL
Vicor Corporation
|
$260.0600 | No | No | Active | 300 V | 15 V | 375 V | 180 V | 1.5 V | 16.5 V | 10 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 87.4 % | 0.2 % | 0.2 % | 1 | 0.1148875 Vrms | HYBRID | INDUSTRIAL | 150 W | R-XDMA-P9 | e0 | Not Qualified | CE, CSA, IEC, UL | 100 °C | -40 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | 15.95 mm | VICOR CORP | MODULE | , | 9 | not_compliant | EAR99 | ||||
|
V300B15H150BS
Vicor Corporation
|
$260.0600 | No | No | Active | 300 V | 15 V | 375 V | 180 V | 1.5 V | 16.5 V | 10 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 87.4 % | 0.2 % | 0.2 % | 1 | 0.1148875 Vrms | HYBRID | INDUSTRIAL | 150 W | R-XDMA-P9 | e0 | Not Qualified | CE, CSA, IEC, UL | 100 °C | -40 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | 13.95 mm | VICOR CORP | MODULE | , | 9 | not_compliant | EAR99 | ||||
|
V300B15H150BK3
Vicor Corporation
|
Check for Price | Active | 300 V | 15 V | 375 V | 180 V | 1.5 V | 16.5 V | 10 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 87.4 % | 0.2 % | 0.2 % | 1 | 0.1148875 Vrms | HYBRID | 150 W | R-XDFM-P9 | e4 | CE, CSA, IEC, UL | 100 °C | -40 °C | 260 | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | VICOR CORP | , | compliant | EAR99 | ||||||||||
|
V300B15H150BN2
Vicor Corporation
|
Check for Price | No | No | Active | 300 V | 15 V | 375 V | 180 V | 1.5 V | 16.5 V | 10 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 87.4 % | 0.2 % | 0.2 % | 1 | 0.1148875 Vrms | HYBRID | INDUSTRIAL | 150 W | R-XDMA-P9 | e0 | Not Qualified | CE, CSA, IEC, UL | 100 °C | -40 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | 15.95 mm | VICOR CORP | MODULE | PACKAGE-9 | 9 | not_compliant | EAR99 | ||||
|
V300B15H150BF2
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 300 V | 15 V | 375 V | 180 V | 1.5 V | 16.5 V | 10 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 87.4 % | 0.2 % | 0.2 % | 1 | 0.1148875 Vrms | HYBRID | INDUSTRIAL | 150 W | R-XDMA-P9 | e4 | Not Qualified | CE, CSA, IEC, UL | 100 °C | -40 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | 13.95 mm | VICOR CORP | MODULE | , | 9 | not_compliant | EAR99 | ||||
|
V300B15H150B
Vicor Corporation
|
Check for Price | No | No | Active | 300 V | 15 V | 375 V | 180 V | 1.5 V | 16.5 V | 10 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 87.4 % | 0.2 % | 0.2 % | 1 | 0.1148875 Vrms | HYBRID | INDUSTRIAL | 150 W | R-XDMA-P9 | e0 | Not Qualified | CE, CSA, IEC, UL | 100 °C | -40 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | 13.95 mm | VICOR CORP | MODULE | , | 9 | not_compliant | EAR99 | ||||
|
V300B15H150BG2
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 300 V | 15 V | 375 V | 180 V | 1.5 V | 16.5 V | 10 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 87.4 % | 0.2 % | 0.2 % | 1 | 0.1148875 Vrms | HYBRID | INDUSTRIAL | 150 W | R-XDMA-P9 | e4 | Not Qualified | CE, CSA, IEC, UL | 100 °C | -40 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | 15.95 mm | VICOR CORP | MODULE | PACKAGE-9 | 9 | not_compliant | EAR99 | VICOR | |||
|
V300B15H150BG3
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 300 V | 15 V | 375 V | 180 V | 1.5 V | 16.5 V | 10 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 87.4 % | 0.2 % | 0.2 % | 1 | 0.1148875 Vrms | HYBRID | INDUSTRIAL | 150 W | R-XDMA-P9 | e4 | Not Qualified | CE, CSA, IEC, UL | 100 °C | -40 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | 15.95 mm | VICOR CORP | MODULE | , | 9 | not_compliant | EAR99 | VICOR | |||
|
V300B15H150B2
Vicor Corporation
|
Check for Price | No | No | Active | 300 V | 15 V | 375 V | 180 V | 1.5 V | 16.5 V | 10 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 87.4 % | 0.2 % | 0.2 % | 1 | 0.1148875 Vrms | HYBRID | INDUSTRIAL | 150 W | R-XDMA-P9 | e0 | Not Qualified | CE, CSA, IEC, UL | 100 °C | -40 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | 13.95 mm | VICOR CORP | MODULE | , | 9 | not_compliant | EAR99 | ||||
|
V300B15H150BG
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 300 V | 15 V | 375 V | 180 V | 1.5 V | 16.5 V | 10 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 87.4 % | 0.2 % | 0.2 % | 1 | 0.1148875 Vrms | HYBRID | INDUSTRIAL | 150 W | R-XDMA-P9 | e4 | Not Qualified | CE, CSA, IEC, UL | 100 °C | -40 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | 15.95 mm | VICOR CORP | MODULE | , | 9 | not_compliant | EAR99 | VICOR |