Filter Your Search
1 - 3 of 3 results
|
V300C12M150BL3
Vicor Corporation
|
Check for Price | No | No | Active | 300 V | 12 V | 375 V | 180 V | 1.2 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 150 W | R-XDMA-P7 | e0 | Not Qualified | 100 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 15.95 mm | VICOR CORP | MODULE | DFM, | 7 | not_compliant | EAR99 | |||
|
V300C12M150BL
Vicor Corporation
|
Check for Price | No | No | Active | 300 V | 12 V | 375 V | 180 V | 1.2 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 150 W | R-XDMA-P7 | e0 | Not Qualified | 100 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 15.95 mm | VICOR CORP | MODULE | DFM, | 7 | not_compliant | EAR99 | VICOR | ||
|
V300C12M150BL2
Vicor Corporation
|
Check for Price | No | No | Active | 300 V | 12 V | 375 V | 180 V | 1.2 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 150 W | R-XDMA-P7 | e0 | Not Qualified | 100 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 15.95 mm | VICOR CORP | MODULE | DFM, | 7 | not_compliant | EAR99 | VICOR |