Filter Your Search
1 - 10 of 21 results
|
V375B24C300BK
Vicor Corporation
|
Check for Price | Active | 375 V | 24 V | 425 V | 250 V | 2.4 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | OTHER | 300 W | R-XDFM-P9 | 100 °C | -20 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | VICOR CORP | PACKAGE-9 | compliant | EAR99 | ||||||||||||||||||
|
V375B24C300BL
Vicor Corporation
|
Check for Price | No | No | Active | 375 V | 24 V | 425 V | 250 V | 2.4 V | 26.4 V | 16.9 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.2 % | 0.3 % | 1 | HYBRID | OTHER | 300 W | R-XDFM-P9 | e0 | Not Qualified | UL, TUV, CE | 100 °C | -20 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | 15.95 mm | VICOR CORP | , | not_compliant | EAR99 | VICOR | ||||
|
V375B24C300BL2
Vicor Corporation
|
Check for Price | No | No | Active | 375 V | 24 V | 425 V | 250 V | 2.4 V | 26.4 V | 16.9 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.2 % | 0.3 % | 1 | HYBRID | OTHER | 300 W | R-XDFM-P9 | e0 | Not Qualified | UL, TUV, CE | 100 °C | -20 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | 15.95 mm | VICOR CORP | PACKAGE-9 | not_compliant | EAR99 | |||||
|
V375B24C300BN2
Vicor Corporation
|
Check for Price | No | No | Active | 375 V | 24 V | 425 V | 250 V | 2.4 V | 26.4 V | 16.9 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.2 % | 0.3 % | 1 | HYBRID | OTHER | 300 W | R-XDFM-P9 | e0 | Not Qualified | UL, TUV, CE | 100 °C | -20 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | 15.95 mm | VICOR CORP | PACKAGE-9 | not_compliant | EAR99 | |||||
|
V375B24C300BK2
Vicor Corporation
|
Check for Price | Active | 375 V | 24 V | 425 V | 250 V | 2.4 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | OTHER | 300 W | R-XDFM-P9 | 100 °C | -20 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | VICOR CORP | PACKAGE-9 | compliant | EAR99 | ||||||||||||||||||
|
V375B24C300BF2
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 375 V | 24 V | 425 V | 250 V | 2.4 V | 26.4 V | 16.9 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.2 % | 0.3 % | 1 | HYBRID | OTHER | 300 W | R-XDFM-P9 | e4 | Not Qualified | UL, TUV, CE | 100 °C | -20 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | 13.95 mm | VICOR CORP | , | not_compliant | EAR99 | MODULE | 9 | |||
|
V375B24C300BK3
Vicor Corporation
|
Check for Price | Active | 375 V | 24 V | 425 V | 250 V | 2.4 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | OTHER | 300 W | R-XDFM-P9 | 100 °C | -20 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | VICOR CORP | PACKAGE-9 | compliant | EAR99 | ||||||||||||||||||
|
V375B24C300BN3
Vicor Corporation
|
Check for Price | No | No | Active | 375 V | 24 V | 425 V | 250 V | 2.4 V | 26.4 V | 16.9 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.2 % | 0.3 % | 1 | HYBRID | OTHER | 300 W | R-XDFM-P9 | e0 | Not Qualified | UL, TUV, CE | 100 °C | -20 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | 15.95 mm | VICOR CORP | PACKAGE-9 | not_compliant | EAR99 | |||||
|
V375B24C300BF3
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 375 V | 24 V | 425 V | 250 V | 2.4 V | 26.4 V | 16.9 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.2 % | 0.3 % | 1 | HYBRID | OTHER | 300 W | R-XDFM-P9 | e4 | Not Qualified | UL, TUV, CE | 100 °C | -20 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | 13.95 mm | VICOR CORP | PACKAGE-9 | not_compliant | EAR99 | VICOR | MODULE | 9 | ||
|
V375B24C300B
Vicor Corporation
|
Check for Price | No | No | Active | 375 V | 24 V | 425 V | 250 V | 2.4 V | 26.4 V | 16.9 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.2 % | 0.3 % | 1 | HYBRID | OTHER | 300 W | R-XDFM-P9 | e0 | Not Qualified | UL, TUV, CE | 100 °C | -20 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | 13.95 mm | VICOR CORP | PACKAGE-9 | not_compliant | EAR99 |