Filter Your Search
1 - 3 of 3 results
|
V375B28M300BL3
Vicor Corporation
|
$489.6500 | No | No | Active | 375 V | 28 V | 425 V | 250 V | 2.8 V | 30.8 V | 14.1 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 87.5 % | 0.2 % | 0.2 % | 1 | 0.1856 Vrms | HYBRID | OTHER | 300 W | R-XDFM-P9 | e0 | Not Qualified | UL, TUV, CE | 100 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | 15.95 mm | VICOR CORP | PACKAGE-9 | not_compliant | EAR99 | VICOR | ||
|
V375B28M300BL2
Vicor Corporation
|
$489.6500 | No | No | Active | 375 V | 28 V | 425 V | 250 V | 2.8 V | 30.8 V | 14.1 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 87.5 % | 0.2 % | 0.2 % | 1 | 0.1856 Vrms | HYBRID | OTHER | 300 W | R-XDFM-P9 | e0 | Not Qualified | UL, TUV, CE | 100 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | 15.95 mm | VICOR CORP | PACKAGE-9 | not_compliant | EAR99 | VICOR | ||
|
V375B28M300BL
Vicor Corporation
|
$489.6500 | No | No | Active | 375 V | 28 V | 425 V | 250 V | 2.8 V | 30.8 V | 14.1 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 87.5 % | 0.2 % | 0.2 % | 1 | 0.1856 Vrms | HYBRID | OTHER | 300 W | R-XDFM-P9 | e0 | Not Qualified | UL, TUV, CE | 100 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | 15.95 mm | VICOR CORP | PACKAGE-9 | not_compliant | EAR99 | VICOR |