Filter Your Search
1 - 10 of 21 results
|
V375C15M150BG
Vicor Corporation
|
$340.5800 | Yes | Yes | Active | 375 V | 15 V | 425 V | 250 V | 1.5 V | 16.5 V | 10 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 150 W | R-XDFM-P7 | e4 | Not Qualified | CSA, UL | 100 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | Gold (Au) | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 13.2 mm | VICOR CORP | MODULE | PACKAGE-7 | 7 | not_compliant | EAR99 | ||
|
V375C15M150BL
Vicor Corporation
|
$340.5800 | No | No | Active | 375 V | 15 V | 425 V | 250 V | 1.5 V | 16.5 V | 10 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 150 W | R-XDFM-P7 | e0 | Not Qualified | CSA, UL | 100 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 13.2 mm | VICOR CORP | MODULE | PACKAGE-7 | 7 | not_compliant | EAR99 | ||
|
V375C15M150BL2
Vicor Corporation
|
$340.5800 | No | No | Active | 375 V | 15 V | 425 V | 250 V | 1.5 V | 16.5 V | 10 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 150 W | R-XDFM-P7 | e0 | Not Qualified | CSA, UL | 100 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 13.2 mm | VICOR CORP | MODULE | PACKAGE-7 | 7 | not_compliant | EAR99 | ||
|
V375C15M150BL3
Vicor Corporation
|
$340.5800 | No | No | Active | 375 V | 15 V | 425 V | 250 V | 1.5 V | 16.5 V | 10 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 150 W | R-XDFM-P7 | Not Qualified | CSA, UL | 100 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | Bright Tin/Lead (Sn/Pb) | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 13.2 mm | VICOR CORP | MODULE | , | 7 | not_compliant | EAR99 | |||
|
V375C15M150BS2
Vicor Corporation
|
Check for Price | No | No | Active | 375 V | 15 V | 425 V | 250 V | 1.5 V | 16.5 V | 10 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 150 W | R-XDFM-P7 | e0 | Not Qualified | CSA, UL | 100 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 13.2 mm | VICOR CORP | MODULE | , | 7 | not_compliant | EAR99 | ||
|
V375C15M150BN
Vicor Corporation
|
Check for Price | No | No | Active | 375 V | 15 V | 425 V | 250 V | 1.5 V | 16.5 V | 10 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 150 W | R-XDFM-P7 | e0 | Not Qualified | CSA, UL | 100 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 13.2 mm | VICOR CORP | MODULE | PACKAGE-7 | 7 | not_compliant | EAR99 | ||
|
V375C15M150BF3
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 375 V | 15 V | 425 V | 250 V | 1.5 V | 16.5 V | 10 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 150 W | R-XDFM-P7 | e4 | Not Qualified | CSA, UL | 100 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | Gold (Au) | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 13.2 mm | VICOR CORP | MODULE | , | 7 | not_compliant | EAR99 | ||
|
V375C15M150BK2
Vicor Corporation
|
Check for Price | Yes | Active | 375 V | 15 V | 425 V | 250 V | 1.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 150 W | R-XDFM-P7 | 100 °C | -55 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | VICOR CORP | PACKAGE-7 | compliant | EAR99 | |||||||||||||||||
|
V375C15M150BF
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 375 V | 15 V | 425 V | 250 V | 1.5 V | 16.5 V | 10 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 150 W | R-XDFM-P7 | e4 | Not Qualified | CSA, UL | 100 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | Gold (Au) | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 13.2 mm | VICOR CORP | MODULE | , | 7 | not_compliant | EAR99 | ||
|
V375C15M150BN3
Vicor Corporation
|
Check for Price | No | No | Active | 375 V | 15 V | 425 V | 250 V | 1.5 V | 16.5 V | 10 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 86 % | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 150 W | R-XDFM-P7 | e0 | Not Qualified | CSA, UL | 100 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 13.2 mm | VICOR CORP | MODULE | PACKAGE-7 | 7 | not_compliant | EAR99 |