Filter Your Search
1 - 10 of 42 results
|
V375C5E100BK
Vicor Corporation
|
Check for Price | Yes | Active | 375 V | 5 V | 425 V | 250 V | 500 mV | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 100 W | R-XDFM-P7 | 100 °C | -10 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | VICOR CORP | PACKAGE-7 | compliant | EAR99 | ||||||||||||||||||
|
V375C5E50BK3
Vicor Corporation
|
Check for Price | Yes | Active | 375 V | 5 V | 425 V | 250 V | 500 mV | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 50 W | R-XDFM-P7 | 100 °C | -10 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | VICOR CORP | , | compliant | EAR99 | ||||||||||||||||||
|
V375C5E50BS
Vicor Corporation
|
Check for Price | No | No | Active | 375 V | 5 V | 425 V | 250 V | 500 mV | 5.5 V | 10 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80.9 % | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 50 W | R-XDFM-P7 | e4 | Not Qualified | CSA, UL | 100 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | Gold (Au) | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 13.2 mm | VICOR CORP | , | not_compliant | EAR99 | MODULE | 7 | |||
|
V375C5E100BL3
Vicor Corporation
|
Check for Price | No | No | Active | 375 V | 5 V | 425 V | 250 V | 500 mV | 5.5 V | 20 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 81.8 % | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 100 W | R-XDFM-P7 | e0 | Not Qualified | CSA, UL | 100 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 13.2 mm | VICOR CORP | PACKAGE-7 | not_compliant | EAR99 | MODULE | 7 | |||
|
V375C5E100B3
Vicor Corporation
|
Check for Price | No | No | Active | 375 V | 5 V | 425 V | 250 V | 500 mV | 5.5 V | 20 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 81.8 % | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 100 W | R-XDFM-P7 | e0 | Not Qualified | CSA, UL | 100 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 13.2 mm | VICOR CORP | PACKAGE-7 | not_compliant | EAR99 | MODULE | 7 | VICOR | ||
|
V375C5E50BF
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 375 V | 5 V | 425 V | 250 V | 500 mV | 5.5 V | 10 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80.9 % | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 50 W | R-XDFM-P7 | e4 | Not Qualified | CSA, UL | 100 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | Gold (Au) | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 13.2 mm | VICOR CORP | , | not_compliant | EAR99 | MODULE | 7 | |||
|
V375C5E50BF2
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 375 V | 5 V | 425 V | 250 V | 500 mV | 5.5 V | 10 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80.9 % | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 50 W | R-XDFM-P7 | e4 | Not Qualified | CSA, UL | 100 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | Gold (Au) | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 13.2 mm | VICOR CORP | , | not_compliant | EAR99 | MODULE | 7 | |||
|
V375C5E100BK3
Vicor Corporation
|
Check for Price | Yes | Active | 375 V | 5 V | 425 V | 250 V | 500 mV | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 100 W | R-XDFM-P7 | 100 °C | -10 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | VICOR CORP | PACKAGE-7 | compliant | EAR99 | ||||||||||||||||||
|
V375C5E100BS
Vicor Corporation
|
Check for Price | No | No | Active | 375 V | 5 V | 425 V | 250 V | 500 mV | 5.5 V | 20 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 81.8 % | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 100 W | R-XDFM-P7 | e4 | Not Qualified | CSA, UL | 100 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | Gold (Au) | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 13.2 mm | VICOR CORP | PACKAGE-7 | not_compliant | EAR99 | MODULE | 7 | |||
|
V375C5E50BK
Vicor Corporation
|
Check for Price | Yes | Active | 375 V | 5 V | 425 V | 250 V | 500 mV | 5.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 50 W | R-XDFM-P7 | 100 °C | -10 °C | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | VICOR CORP | PACKAGE-7 | compliant | EAR99 |