Filter Your Search
1 - 3 of 3 results
|
V48C24C150BG
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 48 V | 24 V | 75 V | 36 V | 2.4 V | 26.4 V | 8.13 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88.5 % | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 150 W | R-XDMA-P7 | e4 | Not Qualified | UL, CSA, TUV | 100 °C | -20 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 15.95 mm | VICOR CORP | MODULE | PACKAGE-7 | 7 | not_compliant | EAR99 | VICOR | ||
|
V48C24C150BG2
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 48 V | 24 V | 75 V | 36 V | 2.4 V | 26.4 V | 8.13 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88.5 % | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 150 W | R-XDMA-P7 | e4 | Not Qualified | UL, CSA, TUV | 100 °C | -20 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 15.95 mm | VICOR CORP | MODULE | , | 7 | not_compliant | EAR99 | |||
|
V48C24C150BG3
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 48 V | 24 V | 75 V | 36 V | 2.4 V | 26.4 V | 8.13 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88.5 % | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 150 W | R-XDMA-P7 | e4 | Not Qualified | UL, CSA, TUV | 100 °C | -20 °C | 7 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 15.95 mm | VICOR CORP | MODULE | PACKAGE-7 | 7 | not_compliant | EAR99 |