Filter Your Search
1 - 1 of 1 results
|
V62/16624-01YE
Texas Instruments
|
Check for Price | Yes | Yes | Active | 12 V | 60 V | 3.5 V | 800 mV | 58 V | 2.5 A | 1 | YES | BUCK | 2.5 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | S-PDSO-N10 | e4 | 3 | 125 °C | -55 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | HVSON, | compliant | 2017-01-18 |