Filter Your Search
1 - 2 of 2 results
|
V6309RSP3B+
EM Microelectronic-Marin SA
|
Check for Price | Yes | Yes | Contact Manufacturer | 3 V | 1.6 V | 5.5 V | +2.63V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | AUTOMOTIVE | R-PDSO-G3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.32 mm | 2.95 mm | 1.12 mm | EM MICROELECTRONIC | SOT-23 | TSSOP, | 3 | compliant | EAR99 | 8542.39.00.01 | ||
|
V6309RSP3B
EM Microelectronic-Marin SA
|
Check for Price | No | No | Contact Manufacturer | 3 V | 1.6 V | 5.5 V | +2.63V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | AUTOMOTIVE | R-PDSO-G3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.32 mm | 2.95 mm | 1.12 mm | EM MICROELECTRONIC | SOT-23 | TSSOP, | 3 | compliant | EAR99 | 8542.39.00.01 |