Filter Your Search
1 - 4 of 4 results
|
V70202MA08Q
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 4 A | 28 V | 10000 Cycle(s) | SPDT | LATCHED | SLIDE SWITCH | 10.1A@125VAC | 4A@28VDC | 10.1 A | 125 V | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NO | Silver (Ag) | SOLDER | 15.75 mm | 16.5 mm | 26.19 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.50 | ||||
|
V70202MA08QE
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 4 A | 28 V | 10000 Cycle(s) | SPDT | LATCHED | SLIDE SWITCH | 10.1A@125VAC | 4A@28VDC | 10.1 A | 125 V | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NO | Silver (Ag) | SOLDER | 15.75 mm | 16.5 mm | 26.19 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.50 | ||||
|
V70202MA08QE
C&K
|
Check for Price | Yes | Yes | Active | 4 A | 28 V | 10000 Cycle(s) | SPDT | LATCHED | SLIDE SWITCH | 10.1A@125VAC | 4A@28VDC | 10.1 A | 125 V | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 15.75 mm | 16.5 mm | 26.19 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 | ||
|
V70202MA08Q
C&K
|
Check for Price | Yes | Yes | Active | 4 A | 28 V | 10000 Cycle(s) | SPDT | LATCHED | SLIDE SWITCH | 10.1A@125VAC | 4A@28VDC | 10.1 A | 125 V | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | NO | Silver (Ag) | SOLDER | 15.75 mm | 16.5 mm | 26.19 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.50 |