Filter Your Search
1 - 10 of 21 results
|
V72A3V3T264BN3
Vicor Corporation
|
Check for Price | No | No | Active | 72 V | 3.3 V | 110 V | 43 V | 330 mV | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 264 W | R-XDMA-P9 | e4 | 100 °C | -40 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | VICOR CORP | MODULE | DFM, | 9 | not_compliant | EAR99 | ||
|
V72A3V3T264BL
Vicor Corporation
|
Check for Price | No | No | Active | 72 V | 3.3 V | 110 V | 43 V | 330 mV | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 264 W | R-XDMA-P9 | e0 | 100 °C | -40 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | VICOR CORP | MODULE | DFM, | 9 | not_compliant | EAR99 | ||
|
V72A3V3T264B3
Vicor Corporation
|
Check for Price | No | No | Active | 72 V | 3.3 V | 110 V | 43 V | 330 mV | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 264 W | R-XDMA-P9 | e0 | 100 °C | -40 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | VICOR CORP | MODULE | MODULE-9 | 9 | not_compliant | EAR99 | ||
|
V72A3V3T264BK3
Vicor Corporation
|
Check for Price | Yes | Active | 72 V | 3.3 V | 110 V | 43 V | 330 mV | 3.63 V | 1 | NO | YES | APSM DCDC | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 264 W | R-XDFM-P9 | 100 °C | -40 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 55.85 mm | 116.84 mm | VICOR CORP | MODULE-9 | compliant | EAR99 | |||||||
|
V72A3V3T264BN2
Vicor Corporation
|
Check for Price | No | No | Active | 72 V | 3.3 V | 110 V | 43 V | 330 mV | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 264 W | R-XDMA-P9 | e4 | 100 °C | -40 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | VICOR CORP | MODULE | DFM, | 9 | not_compliant | EAR99 | ||
|
V72A3V3T264BG2
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 72 V | 3.3 V | 110 V | 43 V | 330 mV | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 264 W | R-XDMA-P9 | e4 | 100 °C | -40 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | VICOR CORP | MODULE | MODULE-9 | 9 | not_compliant | EAR99 | ||
|
V72A3V3T264BK
Vicor Corporation
|
Check for Price | Yes | Active | 72 V | 3.3 V | 110 V | 43 V | 330 mV | 3.63 V | 1 | NO | YES | APSM DCDC | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 264 W | R-XDFM-P9 | 100 °C | -40 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 55.85 mm | 116.84 mm | VICOR CORP | MODULE-9 | compliant | EAR99 | |||||||
|
V72A3V3T264BG3
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 72 V | 3.3 V | 110 V | 43 V | 330 mV | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 264 W | R-XDMA-P9 | e4 | 100 °C | -40 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | VICOR CORP | MODULE | DFM, | 9 | not_compliant | EAR99 | ||
|
V72A3V3T264B
Vicor Corporation
|
Check for Price | No | No | Active | 72 V | 3.3 V | 110 V | 43 V | 330 mV | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 264 W | R-XDMA-P9 | e0 | 100 °C | -40 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | VICOR CORP | MODULE | MODULE-9 | 9 | not_compliant | EAR99 | ||
|
V72A3V3T264BF2
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 72 V | 3.3 V | 110 V | 43 V | 330 mV | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 264 W | R-XDMA-P9 | e4 | 100 °C | -40 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | VICOR CORP | MODULE | MODULE-9 | 9 | not_compliant | EAR99 |