Filter Your Search
1 - 3 of 3 results
|
V72B24T250BL3
Vicor Corporation
|
$205.6800 | No | No | Active | 72 V | 24 V | 110 V | 43 V | 2.4 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 250 W | R-XDMA-P9 | e0 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | VICOR CORP | MODULE | DFM, | 9 | not_compliant | EAR99 | ||
|
V72B24T250BL
Vicor Corporation
|
$205.6800 | No | No | Active | 72 V | 24 V | 110 V | 43 V | 2.4 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 250 W | R-XDMA-P9 | e0 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | VICOR CORP | MODULE | DFM, | 9 | not_compliant | EAR99 | ||
|
V72B24T250BL2
Vicor Corporation
|
$205.6800 | No | No | Active | 72 V | 24 V | 110 V | 43 V | 2.4 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 250 W | R-XDMA-P9 | e0 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | VICOR CORP | MODULE | DFM, | 9 | not_compliant | EAR99 |