Filter Your Search
1 - 1 of 1 results
|
V7803-500
V-Infinity LLC
|
Check for Price | Yes | Transferred | 3.3 V | 28 V | 4.75 V | 3.201 V | 3.399 V | 500 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.4 % | 0.6 % | 1 | SHORT CIRCUIT | 0.01237 Vrms | HYBRID | 1.65 W | R-PSMA-T3 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 7.65 mm | 11.5 mm | 10.45 mm | V-INFINITY LLC | PACKAGE-3 | unknown | EAR99 |