Filter Your Search
1 - 1 of 1 results
|
VAT2-S12-D9-SMT-TR
CUI Inc
|
Check for Price | Yes | Obsolete | 12 V | 9 V | 13.2 V | 10.8 V | 111 mA | 2 | YES | NO | 70 kHz | -9 VLOT OUTPUT ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 84 % | 1.2 % | 10 % | 1 | SHORT CIRCUIT | 0.053025 Vrms | HYBRID | 2 W | R-PDMA-G12 | EN, IEC | 105 °C | -40 °C | 245 | 60 | 12 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 12.7 mm | 17.78 mm | 6.25 mm | CUI INC | Module-12 | compliant |