Filter Your Search
1 - 10 of 2,277 results
|
SVG-10BA-2.000MHZ
Caliber Electronics Inc
|
Check for Price | Transferred | 2 MHz | 10 % | 15 pF | 5 V | HCMOS | ENABLE/DISABLE FUNCTION | 5 V | 5 ns | NO | 30 ppm | 20 % | 5 ns | 5.25 V | 4.75 V | 60/40 % | 70 °C | SURFACE MOUNT | 4 | YES | 7.5mm x 5.0mm x 1.6mm | CALIBER ELECTRONICS INC | SMD, 4 PIN | unknown | Clock | |||||
|
SVH-25B3AAT-60.000MHZ
Caliber Electronics Inc
|
Check for Price | Transferred | 60 MHz | 25 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 3.3 V | 5 ns | NO | 30 ppm | 20 % | 5 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.7mm | CALIBER ELECTRONICS INC | SMD, 6 PIN | unknown | Clock | |||||
|
SVH-50BAB-60.000MHZ-A
Caliber Electronics Inc
|
Check for Price | Yes | Transferred | 60 MHz | 50 % | 15 pF | 5 V | HCMOS | ENABLE/DISABLE FUNCTION | 5 V | 5 ns | NO | 30 ppm | 15 % | 5 ns | 5.25 V | 4.75 V | 55/45 % | 70 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.7mm | CALIBER ELECTRONICS INC | unknown | Clock | |||||
|
MVSG3.3-80.000-1BITHR
Microcom Devices Ltd
|
Check for Price | Contact Manufacturer | 80 MHz | 10 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 3.15 V | 150 mV | 5 ns | NO | 30 ppm | 20 % | 5 ns | 3.465 V | 3.135 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.6mm | MICROCOM DEVICES LTD | unknown | Clock | ||||
|
SVG-15B3AB-2.000MHZ
Caliber Electronics Inc
|
Check for Price | Transferred | 2 MHz | 15 % | 15 pF | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION | 3.3 V | 5 ns | NO | 30 ppm | 15 % | 5 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | SURFACE MOUNT | 4 | YES | 7.5mm x 5.0mm x 1.6mm | CALIBER ELECTRONICS INC | SMD, 4 PIN | unknown | Clock | |||||
|
SVH-50B483DT-60.000MHZ-A
Caliber Electronics Inc
|
Check for Price | Yes | Transferred | 60 MHz | 50 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 3.3 V | 5 ns | NO | 30 ppm | 5 % | 5 ns | 3.465 V | 3.135 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.7mm | CALIBER ELECTRONICS INC | unknown | Clock | ||||
|
SVH-100BAD-2.000MHZ-A
Caliber Electronics Inc
|
Check for Price | Yes | Transferred | 2 MHz | 100 % | 15 pF | 5 V | HCMOS | ENABLE/DISABLE FUNCTION | 5 V | 5 ns | NO | 30 ppm | 5 % | 5 ns | 5.25 V | 4.75 V | 55/45 % | 70 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.7mm | CALIBER ELECTRONICS INC | unknown | Clock | |||||
|
SVH-100BABT-60.000MHZ
Caliber Electronics Inc
|
Check for Price | Transferred | 60 MHz | 100 % | 15 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 V | 5 ns | NO | 30 ppm | 15 % | 5 ns | 5.25 V | 4.75 V | 55/45 % | 70 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.7mm | CALIBER ELECTRONICS INC | SMD, 6 PIN | unknown | Clock | |||||
|
SVH-50B483D-2.000MHZ-A
Caliber Electronics Inc
|
Check for Price | Yes | Transferred | 2 MHz | 50 % | 15 pF | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION | 3.3 V | 5 ns | NO | 30 ppm | 5 % | 5 ns | 3.465 V | 3.135 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.7mm | CALIBER ELECTRONICS INC | SMD, 6 PIN | unknown | Clock | |||
|
MVSG3.3-80.000-5BTH
Microcom Devices Ltd
|
Check for Price | Contact Manufacturer | 80 MHz | 50 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 3.15 V | 150 mV | 5 ns | NO | 30 ppm | 20 % | 5 ns | 3.465 V | 3.135 V | 45/55 % | 60 °C | -10 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.6mm | MICROCOM DEVICES LTD | unknown | Clock |