Filter Your Search
1 - 10 of 2,778 results
|
SVH-100B48ADT-2.000MHZ
Caliber Electronics Inc
|
Check for Price | Transferred | 2 MHz | 100 % | 15 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 V | 5 ns | NO | 30 ppm | 5 % | 5 ns | 5.25 V | 4.75 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.7mm | CALIBER ELECTRONICS INC | SMD, 6 PIN | unknown | Clock | ||||||
|
SVH-25B48ADT-2.000MHZ-A
Caliber Electronics Inc
|
Check for Price | Yes | Transferred | 2 MHz | 25 % | 15 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 V | 5 ns | NO | 30 ppm | 5 % | 5 ns | 5.25 V | 4.75 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.7mm | CALIBER ELECTRONICS INC | SMD, 6 PIN | unknown | Clock | |||||
|
VX-7040-DBT-GXXX-15M0000000
Microsemi Corporation
|
Check for Price | Transferred | 15 MHz | 10 pF | 5 V | TTL | COMPLEMENTARY OUTPUT | 4.5 V | 500 mV | 5 ns | NO | 30 ppm | 15 % | 5 ns | 5.25 V | 4.75 V | 60/40 % | 70 °C | SURFACE MOUNT | YES | 7.01mm x 5.0mm x 1.88mm | MICROSEMI CORP | unknown | Clock | |||||||||
|
SVG-100B48DT-2.000MHZ
Caliber Electronics Inc
|
Check for Price | Transferred | 2 MHz | 100 % | 15 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 5 V | 5 ns | NO | 30 ppm | 5 % | 5 ns | 5.25 V | 4.75 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.5mm x 5.0mm x 1.6mm | CALIBER ELECTRONICS INC | SMD, 4 PIN | unknown | Clock | ||||||
|
SVH-10BAD-60.000MHZ
Caliber Electronics Inc
|
Check for Price | Transferred | 60 MHz | 10 % | 15 pF | 5 V | HCMOS | ENABLE/DISABLE FUNCTION | 5 V | 5 ns | NO | 30 ppm | 5 % | 5 ns | 5.25 V | 4.75 V | 55/45 % | 70 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.7mm | CALIBER ELECTRONICS INC | unknown | Clock | ||||||||
|
SVH-10B483ABT-2.000MHZ-A
Caliber Electronics Inc
|
Check for Price | Yes | Transferred | 2 MHz | 10 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 3.3 V | 5 ns | NO | 30 ppm | 15 % | 5 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.7mm | CALIBER ELECTRONICS INC | unknown | Clock | ||||||
|
SVH-15B483D-2.000MHZ-A
Caliber Electronics Inc
|
Check for Price | Yes | Transferred | 2 MHz | 15 % | 15 pF | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION | 3.3 V | 5 ns | NO | 30 ppm | 5 % | 5 ns | 3.465 V | 3.135 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.7mm | CALIBER ELECTRONICS INC | SMD, 6 PIN | unknown | Clock | |||||
|
SVH-100B483C-2.000MHZ-A
Caliber Electronics Inc
|
Check for Price | Yes | Transferred | 2 MHz | 100 % | 15 pF | 3.3 V | HCMOS | ENABLE/DISABLE FUNCTION | 3.3 V | 5 ns | NO | 30 ppm | 10 % | 5 ns | 3.465 V | 3.135 V | 60/40 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.7mm | CALIBER ELECTRONICS INC | SMD, 6 PIN | unknown | Clock | |||||
|
MVSH3.3-80.000-1BIHR
Microcom Devices Ltd
|
Check for Price | Contact Manufacturer | 80 MHz | 10 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 3.15 V | 150 mV | 5 ns | NO | 30 ppm | 20 % | 5 ns | 3.465 V | 3.135 V | 40/60 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 1.6mm | MICROCOM DEVICES LTD | unknown | Clock | ||||||
|
VX-5073-EBE-GXBX-10M0000000
Vectron International
|
Check for Price | Transferred | 10 MHz | 3.3 V | TTL | 3 V | 300 mV | NO | 30 ppm | 15 % | 3.465 V | 3.135 V | 85 °C | -40 °C | SURFACE MOUNT | 6 | SMDIP6,.37 | YES | 14.2mm x 9.14mm x 4.77mm | VECTRON INTERNATIONAL | SMDIP6,.37 | unknown | Clock | EAR99 |