Filter Your Search
1 - 7 of 7 results
|
VE-212-MY
Vicor Corporation
|
$419.1800 | Yes | Yes | Active | 24 V | 15 V | 32 V | 21 V | 13.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 50 W | R-XDMA-P9 | e3 | Not Qualified | 85 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | compliant | EAR99 | |||||||||||
|
VE-212-MY-F2
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 24 V | 15 V | 32 V | 21 V | 13.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.2 % | 0.2 % | 1 | THERMAL; CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 50 W | R-XDMA-P9 | e3 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | compliant | EAR99 | , | ||||||
|
VE-212-MY-S
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 24 V | 15 V | 32 V | 21 V | 13.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.2 % | 0.2 % | 1 | THERMAL; CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 50 W | R-XDMA-P9 | e3 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | compliant | EAR99 | , | VICOR | |||||
|
VE-212-MY-F4
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 24 V | 15 V | 32 V | 21 V | 14.925 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.05 % | 0.05 % | 1 | THERMAL; CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 50 W | R-XDMA-P9 | e3 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | VICOR CORP | compliant | EAR99 | , | MODULE | 9 | ||||||
|
VE-212-MY-F1
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 24 V | 15 V | 32 V | 21 V | 13.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.2 % | 0.2 % | 1 | THERMAL; CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 50 W | R-XDMA-P9 | e3 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Matte Tin (Sn) | PIN/PEG | DUAL | 61 mm | 116.8 mm | VICOR CORP | compliant | EAR99 | , | ||||||
|
VE-212-MY-F3
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 24 V | 15 V | 32 V | 21 V | 14.925 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 80 % | 0.05 % | 0.05 % | 1 | THERMAL; CURRENT; OUTPUT OVER VOLTAGE | HYBRID | OTHER | 50 W | R-XDMA-P9 | e3 | Not Qualified | UL, CE, VDE, CSA, TUV, BABT | 85 °C | -55 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN OVER NICKEL | PIN/PEG | DUAL | VICOR CORP | compliant | EAR99 | 4.600 X 2.400 INCH, 0.500 INCH HEIGHT, MODULE-9 | MODULE | 9 | ||||||
|
VE-212-MY-B1
Vicor Corporation
|
Check for Price | Active | 24 V | 15 V | 32 V | 21 V | 13.5 V | 16.5 V | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.2 % | 0.2 % | 1 | 50 W | e3 | TUV, UL | 85 °C | -55 °C | MATTE TIN | 61 mm | 116.8 mm | VICOR CORP | compliant | EAR99 | , |